Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
39T1196

RoHS

Date/Lot Code

Each
1+
$0.933
10+
$0.595
100+
$0.504
500+
$0.372
1000+
$0.342
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
-
6ohm
-
Radial Leaded
MCCB Series
-
-
11mm
-55°C
125°C
-
25M8476

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.944
100+
$0.798
500+
$0.588
1000+
$0.541
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
PC Pin
5.1mm
-
3.1ohm
-
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
-
98K1291

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.350
25+
$1.240
50+
$1.120
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
65F2345

Date/Lot Code

Each
1+
$7.660
10+
$5.430
25+
$5.010
50+
$4.590
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
15.49mm
-
-55°C
85°C
-
18F1359

Date/Lot Code

Each
1+
$3.130
10+
$3.130
25+
$3.130
50+
$3.130
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
3.43mm
10.72mm
-
-55°C
85°C
-
47R4721

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.280
25+
$2.120
50+
$1.950
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
9mm
-55°C
85°C
-
47R4730

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.770
25+
$2.560
50+
$2.350
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
13mm
-55°C
85°C
-
98K1276

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.647
25+
$0.612
50+
$0.577
100+
$0.543
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
99M0602

RoHS

Date/Lot Code

Each
1+
$13.850
10+
$11.860
25+
$11.720
50+
$11.570
100+
$11.220
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
9.6mm
-
19mm
-55°C
85°C
-
39T1202

RoHS

Date/Lot Code

Each
1+
$0.886
10+
$0.566
100+
$0.479
500+
$0.353
1000+
$0.324
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 20%
PC Pin
5.1mm
-
8ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
98K1333

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.010
25+
$1.890
50+
$1.800
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
125°C
-
47R4720

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.690
25+
$1.550
50+
$1.410
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
12mm
-55°C
85°C
-
98K1319

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.460
25+
$2.260
50+
$2.050
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
-
1.2ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
85°C
-
47R4727

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.030
25+
$0.941
50+
$0.857
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
7.5mm
-55°C
85°C
-
98K1338

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.260
25+
$1.170
50+
$1.090
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
Radial Leaded
5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
50H7812

RoHS

Date/Lot Code

Each
1+
$0.397
10+
$0.362
25+
$0.362
50+
$0.362
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
2.5mm
-
4ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
125°C
-
98K1317

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$0.989
25+
$0.933
50+
$0.882
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
-
2.1ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
98K1307

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.804
25+
$0.802
50+
$0.801
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
Radial Leaded
5mm
-
2.7ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
-
59M3133

RoHS

Date/Lot Code

Each
1+
$15.740
10+
$12.350
25+
$11.670
50+
$10.990
100+
$10.970
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
-
1.3ohm
-
Radial Leaded
UltraDip II T35X Series
8.4mm
-
14mm
-55°C
125°C
-
59M3132

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$6.800
25+
$6.410
50+
$6.180
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
-
1.7ohm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
-
11.9mm
-55°C
125°C
-
59M3115

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.170
25+
$2.990
50+
$2.800
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
5.08mm
-
26ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
59M3123

RoHS

Date/Lot Code

Each
1+
$5.840
10+
$4.220
25+
$3.920
50+
$3.630
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
-
3.2ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
08X5387

Date/Lot Code

Each
1+
$106.810
5+
$104.000
10+
$99.610
25+
$97.850
50+
$96.760
More Pricing...
Min: 1 / Mult: 1
150µF
30V
± 10%
PC Pin
-
-
2.03ohm
-
Axial Leaded
TWC-Y Series
9.52mm
19.46mm
-
-55°C
200°C
-
59M3019

RoHS

Date/Lot Code

Each
1+
$17.280
10+
$13.640
25+
$12.920
50+
$12.180
100+
$10.750
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
-
9ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
4.45mm
12.04mm
-
-55°C
125°C
-
06X0932

Date/Lot Code

Each
1+
$106.560
5+
$98.850
10+
$91.130
25+
$88.050
50+
$85.390
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
-
-
2.1ohm
1.65A
Axial Leaded
ST Series
7.14mm
17.88mm
-
-55°C
85°C
-
201-225 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK