1µF Leaded Tantalum Capacitors:

189 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0556

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$1.550
25+
$1.490
50+
$1.420
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.290
25+
$1.230
50+
$1.160
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
34M2545

RoHS

Each
1+
$2.700
10+
$1.530
25+
$1.490
50+
$1.460
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
70K8797

RoHS

Date/Lot Code

Each
1+
$6.180
10+
$4.790
25+
$4.590
50+
$4.400
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
59M3017

RoHS

Date/Lot Code

Each
1+
$13.950
10+
$10.860
25+
$10.250
50+
$9.620
100+
$9.050
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
8ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
3.18mm
7.26mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$17.210
10+
$14.360
25+
$13.820
50+
$13.150
100+
$12.790
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
M
8ohm
106mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
47R4716

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.020
25+
$0.936
50+
$0.852
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
97M4222

RoHS

Each
1+
$0.418
10+
$0.418
100+
$0.418
500+
$0.418
1000+
$0.383
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.690
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
2824 [7260 Metric]
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
07H6435

RoHS

Date/Lot Code

Each
1+
$0.396
10+
$0.362
25+
$0.362
50+
$0.362
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
85°C
-
43K4245

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.120
25+
$2.010
50+
$1.940
100+
$1.850
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
-
80K9119

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.440
100+
$1.200
500+
$0.848
1000+
$0.770
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
MCDT Series
4mm
-
6.5mm
-55°C
125°C
-
54J4318

RoHS

Date/Lot Code

Each
1+
$0.654
10+
$0.404
25+
$0.388
50+
$0.373
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
1µF
20V
± 10%
PC Pin
2.5mm
-
10ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
59M3089

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$3.420
25+
$3.280
50+
$3.130
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.6mm
-55°C
125°C
-
97M4211

RoHS

Each
1+
$1.100
10+
$0.683
100+
$0.570
500+
$0.408
1000+
$0.372
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
PC Pin
2.5mm
-
-
-
Radial Leaded
MCTA Series
4.5mm
-
7mm
-55°C
125°C
-
96M1009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.460
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
125°C
-
87AJ3940

RoHS

Each
25+
$3.440
50+
$2.760
100+
$2.620
500+
$2.480
1000+
$2.340
Min: 40 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
-
UltraDip II T35X Series
4.5mm
-
10.2mm
-55°C
125°C
-
87AJ3970
Each
25+
$4.040
50+
$3.840
100+
$3.620
500+
$3.450
1000+
$3.310
More Pricing...
Min: 30 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
-
UltraDip II T35X Series
-
4.5mm
8.6mm
-55°C
125°C
-
87AJ3929

RoHS

Each
25+
$4.600
50+
$4.410
100+
$3.800
500+
$3.400
1000+
$2.830
Min: 35 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
4.5mm
-
9.9mm
-55°C
125°C
-
47R4577

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$9.430
25+
$8.730
50+
$8.020
100+
$7.540
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 150D Series
3.43mm
7.26mm
-
-55°C
85°C
-
25M8478

RoHS

Each
1+
$0.795
10+
$0.509
100+
$0.430
500+
$0.317
1000+
$0.292
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
-
8ohm
-
Radial Leaded
MCCB Series
4.5mm
-
10mm
-55°C
125°C
-
75Y3222

RoHS

Date/Lot Code

Each
1+
$0.665
10+
$0.462
25+
$0.431
50+
$0.404
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
7mm
-55°C
125°C
-
69AH9945

RoHS

Date/Lot Code

Each
10+
$1.960
25+
$1.920
50+
$1.890
100+
$1.850
500+
$1.700
Min: 10 / Mult: 10
1µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
-
7.37mm
-
-55°C
85°C
-
97M4216

RoHS

Each
1+
$1.200
10+
$0.745
100+
$0.623
500+
$0.447
1000+
$0.406
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
5mm
-
8ohm
-
Radial Leaded
MCTA Series
4.5mm
-
7mm
-55°C
125°C
-
47R4715

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.020
25+
$0.936
50+
$0.852
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
4mm
-
7.5mm
-55°C
85°C
-
1-25 of 189 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK