Leaded Tantalum Capacitors:

608 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.730
10+
$1.100
100+
$0.932
500+
$0.687
1000+
$0.631
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.200
25+
$3.090
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
25M8477

RoHS

Each
1+
$1.130
10+
$0.719
100+
$0.608
500+
$0.448
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
-
26ohm
-
Radial Leaded
MCCB Series
4.5mm
-
10mm
-55°C
125°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.619
25+
$0.599
50+
$0.580
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.965
25+
$0.862
50+
$0.761
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
98K1318

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.090
25+
$1.060
50+
$1.030
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
06M4156

RoHS

Date/Lot Code

Each
1+
$5.620
50+
$5.170
100+
$4.830
250+
$4.560
500+
$4.340
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
-
0.8ohm
-
Radial Leaded
MCCB Series
9.5mm
-
19.5mm
-55°C
125°C
-
98K1321

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.465
25+
$0.441
50+
$0.426
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
-
13ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
97M4214

RoHS

Each
1+
$3.020
10+
$2.700
100+
$2.120
500+
$1.730
1000+
$1.510
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.5mm
-
-
-
Radial Leaded
MCTA Series
6.5mm
-
11mm
-55°C
125°C
-
96K5553

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$0.827
25+
$0.805
50+
$0.784
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
3ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
125°C
-
25M8479

RoHS

Each
1+
$1.730
10+
$1.550
100+
$1.240
500+
$1.030
1000+
$0.907
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
-
2ohm
-
Radial Leaded
MCCB Series
6.5mm
-
14mm
-55°C
125°C
-
70AH0700

RoHS

Date/Lot Code

Each
1+
$8.960
10+
$6.910
25+
$6.510
50+
$6.110
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
790D Series
-
7.3mm
10.5mm
-55°C
125°C
-
30C8841

Date/Lot Code

Each
1+
$3.230
10+
$2.130
25+
$1.980
50+
$1.810
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
47R4729

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.340
25+
$2.160
50+
$1.990
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
9mm
-55°C
85°C
-
98K1315

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.561
25+
$0.544
50+
$0.529
100+
$0.512
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 20%
Radial Leaded
5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
25M8482

RoHS

Each
1+
$1.120
10+
$0.715
100+
$0.605
500+
$0.447
1000+
$0.410
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
-
5ohm
-
Radial Leaded
MCCB Series
5mm
-
11mm
-55°C
125°C
-
57K9306

RoHS

Each
1+
$6.080
10+
$5.060
25+
$4.800
50+
$4.560
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
6.3mm
-
10.2mm
-55°C
125°C
-
70AH0057

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.870
25+
$1.820
50+
$1.800
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.62mm
-55°C
85°C
-
68AH0051

RoHS

Date/Lot Code

Each
1+
$16.680
10+
$13.140
25+
$12.430
50+
$11.720
100+
$11.180
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
39T1204

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$4.920
100+
$3.940
500+
$3.280
1000+
$2.900
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
39T1209

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.914
100+
$0.730
500+
$0.609
1000+
$0.537
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 20%
PC Pin
5.1mm
-
6ohm
-
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
-
47R4728

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.965
25+
$0.862
50+
$0.761
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
18AC7869

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$4.240
25+
$3.920
50+
$3.590
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2.54mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
98K1332

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.620
25+
$1.490
50+
$1.350
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
1-25 of 608 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK