Leaded Tantalum Capacitors:

1,689 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79C3962

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.800
25+
$3.800
50+
$3.800
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
-
0.8ohm
-
Radial Leaded
TAP Series
9mm
-
16mm
-55°C
125°C
-
25M8487

RoHS

Each
1+
$1.730
10+
$1.100
100+
$0.932
500+
$0.687
1000+
$0.631
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$1.900
10+
$1.900
100+
$1.900
500+
$1.900
1000+
$1.740
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
Radial Leaded
MCTA Series
7.2mm
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.980
25+
$1.910
50+
$1.820
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
1.6ohm
-
Radial Leaded
TAP Series
8mm
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.200
25+
$3.090
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$6.800
10+
$4.090
25+
$3.940
50+
$3.780
100+
$3.590
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
8.9mm
-55°C
125°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.290
25+
$1.270
50+
$1.250
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$13.860
10+
$10.510
25+
$9.930
50+
$9.330
100+
$8.940
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
7.34mm
20.88mm
-
-55°C
85°C
-
25M8477

RoHS

Each
1+
$1.130
10+
$0.719
100+
$0.608
500+
$0.448
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
-
26ohm
-
Radial Leaded
MCCB Series
4.5mm
-
10mm
-55°C
125°C
-
34M2545

RoHS

Each
1+
$2.730
10+
$1.690
25+
$1.600
50+
$1.530
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.110
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
-
2ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.690
25+
$3.490
50+
$3.330
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
08C1237

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
160µF
50V
± 10%
PC Pin
-
R
0.71ohm
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-
-55°C
125°C
MIL-PRF-39006/22
70K8797

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$4.400
25+
$4.310
50+
$4.240
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.848
10+
$0.423
25+
$0.397
50+
$0.370
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$14.320
10+
$10.890
25+
$10.190
50+
$9.510
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
-
186mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
80H9199

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.360
25+
$0.356
50+
$0.351
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
86H6933

RoHS

Date/Lot Code

Each
1+
$0.993
10+
$0.477
25+
$0.454
50+
$0.430
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
-
5ohm
-
Radial Leaded
TAP Series
4.5mm
-
9mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.580
25+
$2.460
50+
$2.340
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
8.76mm
-
-55°C
85°C
-
97M4222

RoHS

Each
1+
$0.418
10+
$0.418
100+
$0.418
500+
$0.418
1000+
$0.383
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.700
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
2824 [7260 Metric]
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
87F4906

Date/Lot Code

Each
1+
$12.690
10+
$12.690
25+
$12.680
50+
$11.780
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
2.9ohm
186mA
Axial Leaded
CSR13 Series
4.7mm
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
46C0387

Date/Lot Code

Each
100+
$8.470
250+
$8.140
500+
$7.790
Min: 100 / Mult: 1
1µF
50V
± 10%
PC Pin
-
R
-
106mA
Axial Leaded
M39003 Series
3.43mm
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
08C1502

Date/Lot Code

Each
1+
$92.550
5+
$85.590
10+
$78.620
25+
$75.830
50+
$73.050
More Pricing...
Min: 1 / Mult: 1
220µF
30V
± 10%
PC Pin
-
R
-
1.2A
Axial Leaded
M39006 Series
7.92mm
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
1-25 of 1689 items
of 68 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK