Leaded Tantalum Capacitors:

10 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K3022

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.240
25+
$2.190
50+
$2.120
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
1.7ohm
Radial Leaded
TAP Series
-
11.5mm
-55°C
125°C
59M3132

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$6.820
25+
$6.430
50+
$6.190
100+
$5.950
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
25M8460

RoHS

Each
1+
$1.180
10+
$1.060
100+
$0.848
500+
$0.709
1000+
$0.626
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
PC Pin
5.1mm
1.7ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
83H1168

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.160
4000+
$1.050
6000+
$1.020
More Pricing...
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
2.5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
96M1057

RoHS

Each (Supplied on Cut Tape)
1+
$2.030
Min: 750 / Mult: 750
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
2.5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
54J5387

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.851
1000+
$0.819
2000+
$0.748
4000+
$0.676
6000+
$0.654
More Pricing...
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
14mm
-55°C
125°C
57K9317

RoHS

Each
500+
$6.110
1000+
$5.400
2500+
$5.010
Min: 500 / Mult: 500
47µF
10V
± 20%
PC Pin
2.54mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K9316

RoHS

Each
500+
$5.540
Min: 500 / Mult: 500
47µF
10V
± 10%
-
2.54mm
1.7ohm
-
UltraDip II T35X Series
-
-
-55°C
125°C
57K8082

RoHS

Each
500+
$6.110
1000+
$5.400
2500+
$5.010
Min: 500 / Mult: 500
47µF
10V
± 20%
PC Pin
5.08mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
55AC3873

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.210
25+
$1.140
50+
$1.070
100+
$0.996
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
2.5mm
1.7ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK