Leaded Tantalum Capacitors:

91 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ0522

RoHS

Date/Lot Code

Each
1+
$373.270
Min: 1 / Mult: 1
470µF
125V
± 10%
PC Pin
-
-
1ohm
3.5A
Axial Leaded
TWA-Y Series
10.31mm
26.97mm
-
-55°C
200°C
-
39T1204

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$4.920
100+
$3.940
500+
$3.280
1000+
$2.900
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
59M3136

RoHS

Date/Lot Code

Each
1+
$22.720
10+
$19.830
25+
$19.130
50+
$18.420
100+
$16.480
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
98K1286

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.830
25+
$2.690
50+
$2.560
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5mm
-
1ohm
-
Radial Leaded
TAP Series
-
-
14mm
-55°C
85°C
-
97Y9645

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.560
25+
$6.300
50+
$6.020
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Radial Leaded
5mm
-
1ohm
-
Radial Leaded
TAP Series
-
-
14mm
-55°C
125°C
-
42AC0181

RoHS

Date/Lot Code

Each
1+
$18.000
10+
$14.500
25+
$13.740
50+
$12.970
100+
$12.490
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
01AM0236

Date/Lot Code

Each
1+
$125.450
5+
$119.100
10+
$112.580
25+
$104.990
50+
$103.100
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
C
1ohm
354mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
02AM6526

Date/Lot Code

Each
1+
$88.100
5+
$83.640
10+
$79.070
25+
$73.730
50+
$72.410
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
-
B
1ohm
354mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
16AM9259

RoHS

Date/Lot Code

Each
1+
$34.800
5+
$31.710
10+
$28.610
25+
$27.370
50+
$26.140
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Axial Leaded
-
-
1ohm
-
-
T322 Series
7.62mm
18.03mm
-
-55°C
125°C
-
78AK8879

RoHS

Date/Lot Code

Each
1+
$22.740
10+
$18.250
25+
$17.960
50+
$17.670
100+
$16.780
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
-
1ohm
-
Axial Leaded
T322 Series
-
13.46mm
-
-55°C
125°C
-
78AK8872

RoHS

Date/Lot Code

Each
1+
$26.610
10+
$18.700
25+
$18.550
50+
$18.380
100+
$18.230
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
Axial Leaded
-
-
1ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
-
17.42mm
-
-55°C
125°C
-
15AC4539
Each
1+
$138.450
5+
$132.540
10+
$119.030
25+
$114.820
50+
$113.120
More Pricing...
Min: 1 / Mult: 1
330µF
75V
± 20%
PC Pin
-
-
1ohm
2.1A
Axial Leaded
ST Series
10.31mm
28.19mm
-
-55°C
125°C
-
25M8456

RoHS

Each
1+
$0.951
10+
$0.951
100+
$0.951
500+
$0.951
1000+
$0.874
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
29AC1904
Each
10+
$230.650
100+
$202.350
250+
$199.510
500+
$195.270
1000+
$188.200
Min: 12 / Mult: 1
1000µF
60V
± 10%
-
-
-
1ohm
-
-
SuperTan DLA 93026 Series
-
-
-
-55°C
125°C
-
35K1048

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$3.630
25+
$3.480
50+
$3.330
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
PC Pin
5mm
-
1ohm
-
Radial Leaded
TAP Series
9mm
-
14.5mm
-55°C
125°C
-
06H1846

RoHS

Date/Lot Code

Each
1+
$0.978
10+
$0.978
25+
$0.978
50+
$0.978
100+
$0.978
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
PC Pin
5mm
-
1ohm
-
Radial Leaded
TAP Series
9mm
-
14.5mm
-55°C
125°C
-
80K9151

RoHS

Date/Lot Code

Each
1+
$0.685
10+
$0.685
100+
$0.685
500+
$0.685
1000+
$0.685
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.08mm
-
1ohm
-
Radial Leaded
MCDT Series
8.2mm
-
12.5mm
-55°C
125°C
-
25M8469

RoHS

Each
1+
$0.836
10+
$0.836
100+
$0.835
500+
$0.835
1000+
$0.766
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
88H3775

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.290
25+
$1.260
50+
$1.230
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
6.35mm
-
1ohm
-
Radial Leaded
TAP Series
8.5mm
-
14mm
-55°C
125°C
-
83K1551

RoHS

Each
10+
$29.290
25+
$26.330
50+
$24.060
100+
$23.540
250+
$22.840
Min: 20 / Mult: 20
33µF
35V
± 20%
PC Pin
-
-
1ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
8.92mm
19.96mm
-
-55°C
125°C
-
83K3327

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
120µF
10V
± 10%
PC Pin
-
-
1ohm
-
Axial Leaded
T322 Series
7.11mm
13.46mm
-
-55°C
85°C
-
57K9345

RoHS

Each
100+
$29.710
250+
$28.680
500+
$26.650
Min: 100 / Mult: 100
22µF
50V
± 10%
PC Pin
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
10.2mm
-
17mm
-55°C
125°C
-
61H8457
Each
10+
$119.030
25+
$114.820
50+
$113.120
100+
$110.590
Min: 20 / Mult: 1
330µF
75V
± 10%
PC Pin
-
-
1ohm
2.1A
Axial Leaded
SuperTan DLA 93026 Series
10.31mm
19.46mm
-
-55°C
125°C
-
83K1542

RoHS

Each
10+
$49.180
25+
$44.210
50+
$40.410
100+
$39.540
250+
$38.350
Min: 20 / Mult: 20
22µF
60V
± 20%
PC Pin
-
-
1ohm
-
Axial Leaded
T110 Series, MIL-PRF-39003 Series
8.92mm
19.96mm
-
-55°C
125°C
-
86H9208

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.630
800+
$5.480
1600+
$5.190
2400+
$4.950
Min: 500 / Mult: 500
22µF
50V
± 10%
PC Pin
5mm
-
1ohm
-
Radial Leaded
TAP Series
9mm
-
14mm
-55°C
125°C
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK