Leaded Tantalum Capacitors:

16 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1307

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.823
25+
$0.822
50+
$0.821
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
Radial Leaded
5mm
2.7ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
57K9298

RoHS

Date/Lot Code

Each
1+
$0.295
10+
$0.295
25+
$0.295
50+
$0.295
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 10%
PC Pin
2.54mm
2.7ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
8.9mm
-55°C
125°C
25M8457

RoHS

Each
1+
$0.245
10+
$0.244
100+
$0.244
500+
$0.244
1000+
$0.244
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
PC Pin
5.1mm
2.7ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
57K9407

RoHS

Each
1000+
$3.150
2500+
$2.920
Min: 1000 / Mult: 1000
22µF
10V
± 20%
PC Pin
5.08mm
2.7ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
54J4945

RoHS

Each
1000+
$0.301
2500+
$0.277
Min: 1000 / Mult: 1000
22µF
50V
± 20%
PC Pin
0.1mm
2.7ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
83K3256

RoHS

Each
1+
$8.460
10+
$7.470
25+
$6.930
50+
$6.360
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
22µF
10V
± 20%
PC Pin
-
2.7ohm
-
Axial Leaded
T322 Series
4.57mm
8.76mm
-
-55°C
85°C
83K1348

RoHS

Each
50+
$15.420
100+
$13.580
250+
$12.940
500+
$12.030
Min: 75 / Mult: 75
27µF
10V
± 5%
PC Pin
-
2.7ohm
-
Axial Leaded
T110 Series, MIL-PRF-39003 Series
4.7mm
12.04mm
-
-55°C
125°C
83K1335

RoHS

Each
50+
$11.220
100+
$9.890
250+
$9.410
500+
$8.750
Min: 75 / Mult: 75
22µF
10V
± 10%
PC Pin
-
2.7ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
4.7mm
12.04mm
-
-55°C
125°C
96M1036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.447
Min: 1000 / Mult: 1000
22µF
10V
± 10%
-
2.5mm
2.7ohm
-
-
TAP Series
-
-
-
-55°C
125°C
81F3418
Each
25+
$59.610
50+
$57.240
100+
$55.780
Min: 25 / Mult: 1
270µF
25V
± 10%
PC Pin
-
2.7ohm
300mA
Axial Leaded
109D Series
7.92mm
20.22mm
-
-55°C
85°C
54J4947

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.326
2000+
$0.305
5000+
$0.295
10000+
$0.284
25000+
$0.274
Min: 1000 / Mult: 1000
22µF
10V
-
-
2.5mm
2.7ohm
-
-
-
-
-
-
-55°C
125°C
79R3961
Each
25+
$90.020
50+
$87.870
100+
$83.960
Min: 25 / Mult: 1
270µF
25V
± 10%
PC Pin
-
2.7ohm
1.4A
Axial Leaded
135D Series
7.92mm
19.94mm
-
-55°C
85°C
96H7618

RoHS

Each
1000+
$0.283
2500+
$0.259
Min: 1000 / Mult: 1000
22µF
10V
± 10%
PC Pin
2.5mm
2.7ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
18M0165

RoHS

Each
25+
$70.280
50+
$69.680
100+
$67.450
Min: 25 / Mult: 1
270µF
25V
± 10%
-
-
2.7ohm
-
-
109D Series
-
-
-
-55°C
85°C
70K8827

RoHS

Each
25+
$6.040
50+
$5.560
100+
$5.270
500+
$4.790
1000+
$4.630
More Pricing...
Min: 43 / Mult: 1
22µF
10V
± 10%
PC Pin
-
2.7ohm
-
Axial Leaded
T322 Series
4.57mm
8.76mm
-
-55°C
85°C
54J4887

RoHS

Each
1000+
$0.301
2500+
$0.277
Min: 1000 / Mult: 1000
22µF
10V
± 10%
PC Pin
5mm
2.7ohm
-
Radial Leaded
TAP Series
5.5mm
-
10.5mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK