Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01M7264

RoHS

Date/Lot Code

Each
1+
$17.100
10+
$16.290
25+
$15.220
50+
$13.500
100+
$12.670
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
7.7mm
20.5mm
-55°C
55°C
01M7257

RoHS

Date/Lot Code

Each
1+
$15.600
10+
$14.860
25+
$13.890
50+
$12.310
100+
$11.550
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
7.7mm
20.5mm
-55°C
55°C
01M7261

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$5.080
25+
$4.720
50+
$4.370
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
3.8mm
10.2mm
-55°C
55°C
01M7271

RoHS

Date/Lot Code

Each
1+
$28.070
5+
$26.760
10+
$25.510
25+
$23.300
50+
$21.410
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
9.3mm
24mm
-55°C
55°C
01M7256

RoHS

Date/Lot Code

Each
1+
$8.340
10+
$7.980
25+
$6.980
50+
$6.500
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
3.8mm
10.2mm
-55°C
55°C
01M7259

RoHS

Date/Lot Code

Each
1+
$27.580
10+
$26.260
25+
$24.550
50+
$21.760
100+
$20.420
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
9.3mm
24mm
-55°C
55°C
01M7262

RoHS

Date/Lot Code

Each
1+
$8.340
10+
$7.980
25+
$6.980
50+
$6.500
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-55°C
55°C
01M7263

RoHS

Date/Lot Code

Each
1+
$9.390
10+
$8.400
25+
$7.820
50+
$7.230
100+
$6.480
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-55°C
55°C
01M7268

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$5.080
25+
$4.720
50+
$4.370
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
3.8mm
10.2mm
-55°C
55°C
01M7260

RoHS

Date/Lot Code

Each
1+
$8.140
10+
$7.270
25+
$6.770
50+
$6.270
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-55°C
55°C
01M7273

RoHS

Date/Lot Code

Each
1+
$7.520
10+
$6.730
25+
$6.260
50+
$5.800
100+
$5.190
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-55°C
55°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK