Leaded Tantalum Capacitors:

762 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0560

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.200
25+
$3.090
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.290
25+
$1.270
50+
$1.250
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$13.860
10+
$10.510
25+
$9.930
50+
$9.330
100+
$8.940
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
7.34mm
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Each
1+
$2.730
10+
$1.690
25+
$1.600
50+
$1.530
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
70K8797

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$4.400
25+
$4.310
50+
$4.240
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
47F592

Date/Lot Code

Each
1+
$14.320
10+
$10.890
25+
$10.190
50+
$9.510
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
-
186mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
47R4588

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$7.180
25+
$6.970
50+
$6.760
100+
$6.290
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
12.04mm
-
-55°C
85°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.965
25+
$0.862
50+
$0.761
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.580
25+
$2.460
50+
$2.340
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
8.76mm
-
-55°C
85°C
-
29C5355

Date/Lot Code

Each
1+
$2.700
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
2824 [7260 Metric]
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+
$13.450
10+
$10.180
25+
$9.530
50+
$8.870
100+
$8.470
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
R
-
106mA
Axial Leaded
M39003 Series
3.43mm
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
07H6435

RoHS

Date/Lot Code

Each
1+
$0.396
10+
$0.362
25+
$0.362
50+
$0.362
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
85°C
-
98K1318

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.090
25+
$1.060
50+
$1.030
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
98K1321

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.465
25+
$0.441
50+
$0.426
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
-
13ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
30C8850

Date/Lot Code

Each
1+
$3.220
10+
$2.950
25+
$2.730
50+
$2.730
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
08J4293

Date/Lot Code

Each
1+
$63.820
5+
$60.730
10+
$57.650
25+
$51.810
50+
$47.350
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
-
6ohm
270mA
Axial Leaded
109D Series
7.92mm
20.22mm
-
-55°C
85°C
-
30C8841

Date/Lot Code

Each
1+
$3.230
10+
$2.130
25+
$1.980
50+
$1.810
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
47F595

Date/Lot Code

Each
1+
$16.160
10+
$12.080
25+
$11.210
50+
$10.330
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
M
-
209mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
99M0565

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.560
25+
$3.410
50+
$3.260
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
47R4729

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.340
25+
$2.160
50+
$1.990
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
9mm
-55°C
85°C
-
39M3444

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$1.910
25+
$1.840
50+
$1.770
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
69AH9947

RoHS

Date/Lot Code

Each
1+
$5.050
10+
$4.560
25+
$4.400
50+
$4.230
100+
$4.060
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
-
10.67mm
-
-55°C
85°C
-
70AH0057

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.870
25+
$1.820
50+
$1.800
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.62mm
-55°C
85°C
-
70AH0055

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$7.360
25+
$7.050
50+
$6.730
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
15mm
-55°C
85°C
-
1-25 of 762 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK