Leaded Tantalum Capacitors:

16 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4214

RoHS

Each
1+
$3.020
10+
$2.700
100+
$2.120
500+
$1.730
1000+
$1.510
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.5mm
-
Radial Leaded
MCTA Series
6.5mm
11mm
-55°C
125°C
25M8479

RoHS

Each
1+
$1.730
10+
$1.550
100+
$1.240
500+
$1.030
1000+
$0.907
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
25M8471

RoHS

Each
1+
$0.374
10+
$0.374
100+
$0.374
500+
$0.374
1000+
$0.374
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
25M8467

RoHS

Each
1+
$0.133
10+
$0.133
100+
$0.133
500+
$0.133
1000+
$0.133
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
25M8453

RoHS

Each
1+
$0.869
10+
$0.780
100+
$0.623
500+
$0.520
1000+
$0.458
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
PC Pin
5.1mm
2ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
85°C
25M8460

RoHS

Each
1+
$1.180
10+
$1.060
100+
$0.848
500+
$0.709
1000+
$0.626
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
PC Pin
5.1mm
1.7ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
83H1168

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.160
4000+
$1.050
6000+
$1.020
More Pricing...
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
2.5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
96M1057

RoHS

Each (Supplied on Cut Tape)
1+
$2.030
Min: 750 / Mult: 750
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
2.5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
39T1215

RoHS

Each
1+
$4.150
10+
$3.720
100+
$2.980
500+
$2.480
1000+
$2.190
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
PC Pin
5.1mm
2.5ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
54J5597

RoHS

Each
1000+
$0.758
2500+
$0.707
Min: 1000 / Mult: 1000
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
54J5387

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.851
1000+
$0.819
2000+
$0.748
4000+
$0.676
6000+
$0.654
More Pricing...
Min: 750 / Mult: 750
47µF
10V
± 10%
PC Pin
5mm
1.7ohm
Radial Leaded
TAP Series
6.5mm
14mm
-55°C
125°C
25M8488

RoHS

Each
1+
$1.260
10+
$1.130
100+
$0.898
500+
$0.750
1000+
$0.659
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
PC Pin
5.1mm
2.5ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
25M8465

RoHS

Each
1+
$1.290
10+
$1.160
100+
$0.922
500+
$0.769
1000+
$0.676
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
25M8473

RoHS

Each
1+
$2.130
10+
$1.910
100+
$1.520
500+
$1.270
1000+
$1.120
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
Radial Leaded
MCCB Series
6.5mm
14mm
-55°C
125°C
54J5595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.789
2000+
$0.720
4000+
$0.651
6000+
$0.630
More Pricing...
Min: 750 / Mult: 750
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
Radial Leaded
TAP Series
6.5mm
13mm
-55°C
125°C
54J5321

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.965
1000+
$0.929
2000+
$0.848
4000+
$0.766
6000+
$0.741
More Pricing...
Min: 750 / Mult: 750
4.7µF
50V
± 10%
PC Pin
2.5mm
2.5ohm
Radial Leaded
TAP Series
6.5mm
10mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK