Leaded Tantalum Capacitors:

109 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0560

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.200
25+
$3.090
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
27C7546

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.160
25+
$1.110
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
TAP Series
6mm
11.5mm
-55°C
125°C
19C6247

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$0.973
25+
$0.937
50+
$0.900
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
30C8850

Date/Lot Code

Each
1+
$3.220
10+
$2.950
25+
$2.730
50+
$2.730
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0565

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.560
25+
$3.410
50+
$3.260
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
59M3105

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$4.130
25+
$4.050
50+
$3.950
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
6mm
9.9mm
-55°C
125°C
99M0584

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$4.170
25+
$4.170
50+
$4.160
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0566

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.490
25+
$3.370
50+
$3.230
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5.08mm
-
Radial Leaded
TANTALEX 199D Series
6mm
12.66mm
-55°C
85°C
98K1281

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$0.986
25+
$0.961
50+
$0.936
100+
$0.911
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
Radial Leaded
TAP Series
6mm
11.5mm
-55°C
125°C
67AK1310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.030
25+
$0.962
50+
$0.900
100+
$0.841
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
TAP Series
6mm
11.5mm
-55°C
125°C
69AK0029

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$0.998
25+
$0.944
50+
$0.891
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
47µF
6V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
TAP Series
6mm
11.5mm
-55°C
125°C
20AM9785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.070
25+
$0.998
50+
$0.933
100+
$0.873
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5mm
2.5ohm
-
TAP Series
6mm
11.5mm
-55°C
125°C
69AK0030

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.040
25+
$0.980
50+
$0.925
100+
$0.871
More Pricing...
Min: 5 / Mult: 5
6.8µF
35V
± 10%
PC Pin
5mm
2.5ohm
Radial Leaded
TAP Series
6mm
11.5mm
-55°C
125°C
20AM9784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.100
25+
$1.070
50+
$1.050
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
TAP Series
6mm
11.5mm
-55°C
125°C
67AK1314

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$0.951
25+
$0.900
50+
$0.848
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
20AM8174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$2.160
25+
$1.960
50+
$1.780
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
TAP Series
6mm
11.5mm
-55°C
125°C
07AM8458

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$4.230
2+
$4.060
4+
$3.840
6+
$3.600
10+
$3.480
Min: 1 / Mult: 1
15µF
20V
± 10%
Radial Leaded
5.08mm
-
-
UltraDip II T35X Series
6mm
11.2mm
-55°C
125°C
80K9123

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.400
100+
$1.400
500+
$1.400
1000+
$1.280
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
MCDT Series
6mm
9.5mm
-55°C
125°C
57K9408

RoHS

Date/Lot Code

Each
1+
$6.370
10+
$4.580
25+
$4.100
50+
$3.630
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
6mm
11.2mm
-55°C
125°C
88H2619

RoHS

Date/Lot Code

Each
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
PC Pin
2.5mm
2.1ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
80K9128

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.244
100+
$0.244
500+
$0.244
1000+
$0.244
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
MCDT Series
6mm
9.5mm
-55°C
125°C
87F5127

Date/Lot Code

Each
1+
$0.315
10+
$0.315
25+
$0.315
50+
$0.315
100+
$0.315
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
6mm
9.9mm
-55°C
125°C
54J5185

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.606
10000+
$0.563
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 1000 / Mult: 1000
33µF
10V
± 20%
PC Pin
5mm
2.1ohm
Radial Leaded
TAP Series
6mm
14mm
-55°C
125°C
54J5382

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.754
2000+
$0.687
4000+
$0.622
6000+
$0.601
10000+
$0.588
Min: 1000 / Mult: 1000
47µF
6.3V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
13mm
-55°C
125°C
49C6177
Each
500+
$1.590
1000+
$1.370
2500+
$1.260
Min: 500 / Mult: 500
22µF
16V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
1-25 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK