Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM9259

RoHS

Date/Lot Code

Each
1+
$34.800
5+
$31.710
10+
$28.610
25+
$27.370
50+
$26.140
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Axial Leaded
1ohm
-
T322 Series
7.62mm
18.03mm
-55°C
125°C
16AM5589

RoHS

Date/Lot Code

Each
1+
$24.450
10+
$21.470
25+
$20.880
50+
$20.300
100+
$19.960
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
0.8ohm
-
T322 Series
7.62mm
18.03mm
-55°C
125°C
83K3369

RoHS

Each
1+
$30.400
10+
$28.900
25+
$26.940
50+
$23.630
100+
$21.980
More Pricing...
Min: 1 / Mult: 1
18µF
50V
± 10%
PC Pin
1.2ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8877

RoHS

Each
10+
$20.330
25+
$19.270
50+
$18.200
100+
$17.530
Min: 12 / Mult: 1
68µF
25V
± 10%
PC Pin
0.8ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
83K3365

RoHS

Each
1+
$23.830
10+
$22.650
25+
$21.100
50+
$18.520
100+
$17.230
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 20%
PC Pin
0.6ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8868

RoHS

Each
10+
$19.090
25+
$18.690
50+
$18.270
100+
$17.810
250+
$17.520
More Pricing...
Min: 12 / Mult: 1
100µF
20V
± 10%
PC Pin
0.6ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
83K3380

RoHS

Each
1+
$23.830
10+
$22.650
25+
$21.100
50+
$18.520
100+
$17.230
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
0.8ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8874

RoHS

Each
10+
$20.480
25+
$19.920
50+
$19.370
100+
$17.920
Min: 12 / Mult: 1
220µF
10V
± 10%
PC Pin
0.6ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8871

RoHS

Each
10+
$20.330
25+
$19.010
50+
$17.670
100+
$17.070
250+
$16.730
More Pricing...
Min: 12 / Mult: 1
150µF
15V
± 10%
PC Pin
0.6ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8872

RoHS

Each
1+
$23.830
10+
$22.650
25+
$21.100
50+
$18.520
100+
$17.230
More Pricing...
Min: 1 / Mult: 1
150µF
15V
± 20%
PC Pin
0.6ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
85°C
70K8870

RoHS

Each
1+
$30.400
10+
$28.900
25+
$26.940
50+
$23.630
100+
$21.980
More Pricing...
Min: 1 / Mult: 1
15µF
50V
± 10%
PC Pin
1.2ohm
Axial Leaded
T322 Series
7.62mm
18.03mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK