Leaded Tantalum Capacitors:

18 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC3711
Each
1+
$8.370
10+
$7.400
25+
$6.860
50+
$6.290
100+
$5.610
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8927

Date/Lot Code

Each
1+
$0.953
10+
$0.953
25+
$0.953
50+
$0.953
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
99M0601

RoHS

Date/Lot Code

Each
1+
$0.968
10+
$0.968
25+
$0.968
50+
$0.968
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
15P7124

RoHS

Each
100+
$5.050
500+
$5.020
1000+
$5.010
2500+
$4.840
Min: 100 / Mult: 100
33µF
25V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
08J4416
Each (Supplied on Full Reel)
Full Reel
1+
$4.900
2000+
$4.660
4000+
$4.330
8000+
$4.040
12000+
$3.880
More Pricing...
Min: 500 / Mult: 500
47µF
20V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8909
Each
100+
$5.090
500+
$4.920
1000+
$4.740
2500+
$4.580
Min: 100 / Mult: 100
33µF
25V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8911
Each
100+
$5.550
500+
$5.050
1000+
$4.470
2500+
$4.150
Min: 100 / Mult: 100
33µF
25V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
99M0599

RoHS

Each
100+
$7.570
250+
$7.250
500+
$6.930
Min: 100 / Mult: 100
47µF
25V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8889
Each
100+
$5.290
500+
$4.800
1000+
$4.240
2500+
$3.950
Min: 100 / Mult: 100
22µF
35V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
99M0585

RoHS

Each
100+
$5.290
500+
$4.800
1000+
$4.240
2500+
$3.950
Min: 100 / Mult: 100
22µF
35V
± 20%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
15P7376

RoHS

Each
100+
$7.550
250+
$7.250
500+
$6.930
Min: 100 / Mult: 100
47µF
25V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8932
Each
100+
$7.110
250+
$6.770
500+
$6.290
Min: 100 / Mult: 100
47µF
25V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
23M2750

RoHS

Each
100+
$4.630
500+
$4.220
1000+
$3.730
2500+
$3.470
Min: 100 / Mult: 100
47µF
16V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8858
Each
100+
$5.610
500+
$5.110
1000+
$4.510
2500+
$4.190
Min: 100 / Mult: 100
100µF
10V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8893
Each
1+
$8.250
10+
$6.040
25+
$5.590
50+
$5.150
100+
$4.870
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
30C8870
Each
100+
$5.290
500+
$4.800
1000+
$4.240
2500+
$3.950
Min: 100 / Mult: 100
15µF
35V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
99M0592

RoHS

Each
100+
$4.620
500+
$4.520
1000+
$4.470
2500+
$4.310
Min: 100 / Mult: 100
33µF
25V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
99M0575

RoHS

Each
1+
$7.590
10+
$5.700
25+
$5.470
50+
$5.220
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 10%
PC Pin
5.08mm
Radial Leaded
TANTALEX 199D Series
8.6mm
15mm
-55°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK