Leaded Tantalum Capacitors:

29 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0560

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.200
25+
$3.090
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8850

Date/Lot Code

Each
1+
$3.220
10+
$2.950
25+
$2.730
50+
$2.730
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0565

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.560
25+
$3.410
50+
$3.260
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0584

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$4.170
25+
$4.170
50+
$4.160
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
70AH0058

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$5.620
25+
$5.400
50+
$5.200
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.54mm
Radial Leaded
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
49C6177
Each
500+
$1.590
1000+
$1.370
2500+
$1.260
Min: 500 / Mult: 500
22µF
16V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
49C6294
Each
500+
$2.950
1000+
$2.560
2500+
$2.300
Min: 500 / Mult: 500
33µF
16V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8943
Each
500+
$1.590
1000+
$1.370
2500+
$1.260
Min: 500 / Mult: 500
6.8µF
35V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8938
Each
500+
$1.450
1000+
$1.390
2500+
$1.320
Min: 500 / Mult: 500
6.8µF
35V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
49C6075
Each
500+
$3.260
1000+
$2.840
2500+
$2.550
Min: 500 / Mult: 500
15µF
25V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0587

RoHS

Each
1+
$4.880
10+
$4.190
25+
$4.060
50+
$3.950
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
15P6955

RoHS

Each
500+
$2.770
1000+
$2.590
Min: 500 / Mult: 500
22µF
20V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0583

RoHS

Each
500+
$1.450
1000+
$1.390
2500+
$1.320
Min: 500 / Mult: 500
22µF
16V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C9346
Each
500+
$4.040
1000+
$3.560
2500+
$3.310
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8942
Each
500+
$1.920
1000+
$1.670
2500+
$1.490
Min: 500 / Mult: 500
6.8µF
35V
± 10%
PC Pin
3.18mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C9312
Each
500+
$4.040
1000+
$3.560
2500+
$3.310
Min: 500 / Mult: 500
22µF
25V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C9297
Each
500+
$1.630
1000+
$1.390
2500+
$1.290
Min: 500 / Mult: 500
15µF
20V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0606

RoHS

Each
500+
$1.450
1000+
$1.390
2500+
$1.320
Min: 500 / Mult: 500
6.8µF
35V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8842
Each
500+
$3.120
1000+
$2.710
2500+
$2.420
Min: 500 / Mult: 500
10µF
35V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
15P7138

RoHS

Each
1+
$3.340
10+
$2.300
25+
$2.090
50+
$1.880
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C9328
Each
500+
$2.120
1000+
$1.840
2500+
$1.660
Min: 500 / Mult: 500
4.7µF
50V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
30C8887
Each
500+
$1.590
1000+
$1.370
2500+
$1.260
Min: 500 / Mult: 500
22µF
16V
± 20%
PC Pin
2.54mm
Radial Leaded
-
6mm
10.16mm
-55°C
85°C
30C8888
Each
500+
$4.040
1000+
$3.560
2500+
$3.310
Min: 500 / Mult: 500
22µF
25V
± 20%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
49C6184
Each
500+
$2.950
1000+
$2.560
2500+
$2.300
Min: 500 / Mult: 500
22µF
20V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
99M0574

RoHS

Each
500+
$1.480
1000+
$1.410
2500+
$1.340
Min: 500 / Mult: 500
15µF
20V
± 10%
PC Pin
2.54mm
Radial Leaded
TANTALEX 199D Series
6mm
10.16mm
-55°C
85°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK