Leaded Tantalum Capacitors:

28 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AC3856

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.950
25+
$2.810
50+
$2.670
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
Radial Leaded
TAP Series
-
13mm
-55°C
125°C
47R4722

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.940
25+
$1.800
50+
$1.660
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
-
Radial Leaded
489D Series
-
13mm
-55°C
85°C
47R4732

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.780
25+
$1.640
50+
$1.510
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
Radial Leaded
489D Series
-
13mm
-55°C
85°C
47R4730

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.340
25+
$2.160
50+
$1.990
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
Radial Leaded
489D Series
-
13mm
-55°C
85°C
98K1333

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.990
25+
$1.890
50+
$1.800
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
Radial Leaded
TAP Series
-
13mm
-55°C
125°C
98K1319

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$2.670
25+
$2.530
50+
$2.390
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
Radial Leaded
TAP Series
-
13mm
-55°C
85°C
30AC1052

RoHS

Each
500+
$2.510
1000+
$2.410
2500+
$2.370
Min: 500 / Mult: 1
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
15AC1069

RoHS

Each
1+
$11.680
10+
$10.320
25+
$9.570
50+
$8.770
100+
$7.820
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
13mm
-55°C
125°C
54J4399

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.280
2000+
$3.130
4000+
$2.920
8000+
$2.740
12000+
$2.650
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 5%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5382

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.754
2000+
$0.687
4000+
$0.622
6000+
$0.601
10000+
$0.588
Min: 1000 / Mult: 1000
47µF
6.3V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
13mm
-55°C
125°C
54J4429

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.559
5000+
$0.547
10000+
$0.508
20000+
$0.474
30000+
$0.445
More Pricing...
Min: 1000 / Mult: 1000
10µF
25V
± 10%
PC Pin
5mm
2.5ohm
Radial Leaded
TAP Series
5.5mm
13mm
-55°C
125°C
54J4438

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.754
2000+
$0.687
4000+
$0.622
6000+
$0.601
10000+
$0.588
Min: 1000 / Mult: 1000
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
13mm
-55°C
125°C
54J4500

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 20%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
70K8886

RoHS

Date/Lot Code

Each
500+
$5.860
Min: 500 / Mult: 500
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
13mm
-55°C
125°C
54J5414

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.480
2000+
$3.330
4000+
$3.100
8000+
$2.910
12000+
$2.810
More Pricing...
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
9mm
13mm
-55°C
125°C
54J5400

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.780
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J4463

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.340
5000+
$0.333
10000+
$0.309
20000+
$0.288
30000+
$0.270
More Pricing...
Min: 1250 / Mult: 1250
10µF
16V
± 20%
PC Pin
5mm
3.2ohm
Radial Leaded
TAP Series
5mm
13mm
-55°C
125°C
54J5413

RoHS

Each
100+
$3.590
500+
$3.230
1000+
$3.120
2500+
$3.010
Min: 100 / Mult: 100
47µF
25V
± 10%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
9mm
13mm
-55°C
125°C
57K8038

RoHS

Each
500+
$6.830
1000+
$6.030
2500+
$5.610
Min: 500 / Mult: 500
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
13mm
-55°C
125°C
54J5174

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
33µF
25V
± 10%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
57K9363

RoHS

Each
500+
$7.120
1000+
$6.290
2500+
$5.840
Min: 500 / Mult: 500
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
13mm
-55°C
125°C
54J5397

RoHS

Each
500+
$2.030
1000+
$1.780
2500+
$1.600
Min: 500 / Mult: 500
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5172

RoHS

Each
500+
$1.590
1000+
$1.520
2500+
$1.450
Min: 500 / Mult: 500
33µF
25V
± 10%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
65H7338

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.789
2000+
$0.720
4000+
$0.651
6000+
$0.630
More Pricing...
Min: 750 / Mult: 750
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
Radial Leaded
TAP Series
6.5mm
13mm
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK