Leaded Tantalum Capacitors:

15 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K9419

RoHS

Date/Lot Code

Each
100+
$10.140
250+
$10.140
500+
$10.120
Min: 100 / Mult: 100
22µF
35V
± 10%
PC Pin
5.08mm
1.3ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
68AH0051

RoHS

Date/Lot Code

Each
1+
$16.680
10+
$13.140
25+
$12.430
50+
$11.720
100+
$11.180
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
5.08mm
-
Radial Leaded
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
59M3134

RoHS

Date/Lot Code

Each
1+
$24.890
10+
$21.770
25+
$20.940
50+
$20.090
100+
$19.870
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
Radial Leaded
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
59M3136

RoHS

Date/Lot Code

Each
1+
$22.720
10+
$19.830
25+
$19.130
50+
$18.420
100+
$16.480
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
Radial Leaded
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
42AC0181

RoHS

Date/Lot Code

Each
1+
$18.000
10+
$14.500
25+
$13.740
50+
$12.970
100+
$12.490
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
Radial Leaded
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
57K9418

RoHS

Each
100+
$16.780
250+
$16.200
500+
$15.060
Min: 100 / Mult: 100
10µF
50V
± 20%
PC Pin
5.08mm
1.6ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
97C5641

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.907
1000+
$0.873
2000+
$0.797
4000+
$0.720
6000+
$0.697
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 20%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
15.5mm
-55°C
125°C
57K9421

RoHS

Each
100+
$15.830
250+
$15.090
500+
$14.010
Min: 100 / Mult: 100
47µF
25V
± 20%
PC Pin
5.08mm
1ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
57K9383

RoHS

Each
100+
$19.800
250+
$19.120
500+
$17.750
Min: 100 / Mult: 100
47µF
25V
± 10%
PC Pin
6.35mm
1ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
43K4325

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$9.190
800+
$8.920
1600+
$8.400
2400+
$8.000
Min: 500 / Mult: 500
22µF
35V
± 20%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
54J5396

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.780
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
15.5mm
-55°C
125°C
57K9380

RoHS

Each
1+
$20.160
Min: 100 / Mult: 100
10µF
50V
± 10%
PC Pin
6.35mm
1.6ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
57K8089

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$9.690
800+
$9.420
1600+
$8.860
2400+
$8.450
Min: 500 / Mult: 500
22µF
35V
± 10%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
57K9420

RoHS

Each
100+
$10.250
250+
$9.760
500+
$9.080
Min: 100 / Mult: 100
47µF
20V
± 10%
PC Pin
5.08mm
1.2ohm
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
57K8090

RoHS

Each
100+
$10.340
250+
$9.850
500+
$9.150
Min: 100 / Mult: 100
68µF
16V
± 20%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
8.9mm
15.5mm
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK