Leaded Tantalum Capacitors:

17 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M3093

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$3.940
25+
$3.590
50+
$3.230
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
87AJ3898

RoHS

Each
1+
$3.480
Min: 75 / Mult: 1
4.7µF
20V
± 10%
Radial Leaded
2.54mm
-
-
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
59M3092

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.190
25+
$3.880
50+
$3.560
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
Radial Leaded
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
18AC7867

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.670
25+
$3.400
50+
$3.120
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
42AC0152

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.200
25+
$4.040
50+
$3.870
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
4ohm
Radial Leaded
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
72K9718

RoHS

Date/Lot Code

Each
1+
$0.248
10+
$0.248
25+
$0.248
50+
$0.248
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
6.8µF
16V
± 10%
PC Pin
2.54mm
4ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
57K7982

RoHS

Each
1000+
$2.800
2500+
$2.510
Min: 1000 / Mult: 1000
15µF
6.3V
± 10%
PC Pin
2.54mm
0.9ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
43K4262

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.720
2000+
$2.570
4000+
$2.320
6000+
$2.240
10000+
$2.150
Min: 1500 / Mult: 1500
2.2µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
43K4264

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$2.060
Min: 1500 / Mult: 1500
2.2µF
35V
± 20%
PC Pin
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
43K4265

RoHS

Each
1000+
$2.520
Min: 1000 / Mult: 1000
4.7µF
25V
± 10%
Radial Leaded
2.54mm
4ohm
Radial Leaded
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
57K9292

RoHS

Each
1000+
$2.780
2500+
$2.480
Min: 1000 / Mult: 1000
6.8µF
16V
± 20%
PC Pin
2.54mm
4ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
43K4266

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.250
2000+
$3.080
4000+
$2.780
6000+
$2.680
10000+
$2.580
Min: 1500 / Mult: 1500
4.7µF
25V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
57K7981

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.840
2000+
$2.680
4000+
$2.410
6000+
$2.320
10000+
$2.240
Min: 1500 / Mult: 1500
10µF
10V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
57K7980

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.050
2000+
$2.880
4000+
$2.610
6000+
$2.510
10000+
$2.420
Min: 1500 / Mult: 1500
10µF
10V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
57K7984

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.940
2000+
$2.780
4000+
$2.510
6000+
$2.410
10000+
$2.320
Min: 1500 / Mult: 1500
6.8µF
16V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
57K7983

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.960
2000+
$2.800
4000+
$2.530
6000+
$2.440
10000+
$2.350
Min: 1500 / Mult: 1500
4.7µF
25V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
95F4812
Each
1000+
$2.900
2500+
$2.880
Min: 1000 / Mult: 1000
10µF
10V
± 10%
PC Pin
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
5mm
8.4mm
-55°C
125°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK