Leaded Tantalum Capacitors:

6 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4210

RoHS

Each
1+
$1.480
10+
$0.923
100+
$0.773
500+
$0.558
1000+
$0.509
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
Radial Leaded
MCTA Series
5.5mm
9.5mm
-55°C
125°C
97M4212

RoHS

Each
1+
$1.350
10+
$1.200
100+
$0.939
500+
$0.769
1000+
$0.666
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
2.5ohm
Radial Leaded
MCTA Series
5.5mm
9.5mm
-55°C
125°C
80K9123

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.400
100+
$1.400
500+
$1.400
1000+
$1.280
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
MCDT Series
6mm
9.5mm
-55°C
125°C
80K9128

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.244
100+
$0.244
500+
$0.244
1000+
$0.244
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
MCDT Series
6mm
9.5mm
-55°C
125°C
97M4213

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
25V
± 20%
PC Pin
2.5mm
2.5ohm
Radial Leaded
MCTA Series
5.5mm
9.5mm
-55°C
125°C
80K9141

RoHS

Date/Lot Code

Each
1000+
$1.550
5000+
$1.360
10000+
$1.210
25000+
$1.160
Min: 1000 / Mult: 1000
33µF
16V
± 10%
PC Pin
2.5mm
1.6ohm
Radial Leaded
MCDT Series
6mm
9.5mm
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK