Leaded Tantalum Capacitors:

28 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM5588

RoHS

Date/Lot Code

Each
1+
$20.120
10+
$16.180
25+
$15.710
50+
$15.240
100+
$14.990
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
1.2ohm
-
T322 Series
7.11mm
13.46mm
-55°C
125°C
14AM4869

RoHS

Date/Lot Code

Each
1+
$23.470
10+
$20.210
25+
$19.920
50+
$19.620
100+
$18.000
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Axial Leaded
1.6ohm
-
T322 Series
7.11mm
13.46mm
-55°C
125°C
78AK8879

RoHS

Date/Lot Code

Each
1+
$22.740
10+
$18.250
25+
$17.960
50+
$17.670
100+
$16.780
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
1ohm
Axial Leaded
T322 Series
-
13.46mm
-55°C
125°C
16AM5587

RoHS

Date/Lot Code

Each
1+
$19.700
10+
$15.860
25+
$15.140
50+
$14.400
100+
$14.020
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
1.3ohm
-
T322 Series
7.11mm
13.46mm
-55°C
85°C
83K3327

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
120µF
10V
± 10%
PC Pin
1ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8847

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
100µF
6V
± 10%
PC Pin
1.6ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8862

RoHS

Each
1+
$19.100
10+
$18.140
25+
$15.710
50+
$14.590
100+
$12.850
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 20%
PC Pin
1.2ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8858

RoHS

Date/Lot Code

Each
10+
$20.490
25+
$19.420
50+
$18.340
100+
$17.670
250+
$17.020
More Pricing...
Min: 12 / Mult: 1
33µF
35V
± 10%
PC Pin
1ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8867

RoHS

Each
10+
$20.600
25+
$20.490
50+
$20.370
Min: 12 / Mult: 1
68µF
20V
± 10%
PC Pin
3.6ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8856

RoHS

Each
10+
$15.110
25+
$14.270
50+
$13.400
100+
$13.130
Min: 16 / Mult: 1
33µF
20V
± 10%
PC Pin
1.4ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8855

RoHS

Each
10+
$21.520
Min: 12 / Mult: 1
220µF
6V
± 10%
PC Pin
0.9ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8850

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 10%
PC Pin
1.6ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
83K3337

RoHS

Each
Pricing is unavailable. Please contact customer services.
20µF
35V
± 10%
PC Pin
-
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
83K3347

RoHS

Each
1+
$23.840
10+
$22.660
25+
$21.130
50+
$18.530
100+
$17.240
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
PC Pin
1ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8852

RoHS

Each
10+
$21.520
Min: 12 / Mult: 1
150µF
10V
± 10%
PC Pin
0.8ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8853

RoHS

Each
10+
$13.650
25+
$13.140
50+
$12.610
100+
$12.430
250+
$12.240
More Pricing...
Min: 16 / Mult: 1
22µF
25V
± 10%
PC Pin
1.5ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8857

RoHS

Each
10+
$15.860
25+
$15.560
50+
$15.240
100+
$13.510
250+
$13.420
More Pricing...
Min: 16 / Mult: 1
33µF
25V
± 10%
PC Pin
1.2ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
83K3320

RoHS

Date/Lot Code

Each
1+
$21.090
10+
$20.030
25+
$17.350
50+
$16.110
100+
$14.200
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
1.6ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
83K3360

RoHS

Each
100+
$12.850
250+
$12.250
500+
$11.370
Min: 100 / Mult: 100
68µF
15V
± 20%
PC Pin
1ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8849

RoHS

Each
10+
$20.490
25+
$19.880
50+
$19.260
100+
$17.670
250+
$17.100
More Pricing...
Min: 12 / Mult: 1
100µF
15V
± 10%
PC Pin
0.8ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8851

RoHS

Each
10+
$17.840
25+
$16.780
50+
$15.720
100+
$15.290
Min: 16 / Mult: 1
150µF
6V
± 10%
PC Pin
0.9ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8859

RoHS

Each
10+
$15.780
25+
$15.610
50+
$15.460
100+
$15.290
Min: 16 / Mult: 1
47µF
15V
± 10%
PC Pin
1.3ohm
Axial Leaded
T322 Series
-
13.46mm
-55°C
85°C
83K3323

RoHS

Each
1+
$19.100
10+
$18.140
25+
$15.710
50+
$14.590
100+
$12.850
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
1ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
72K9682

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
39µF
20V
± 10%
PC Pin
1.4ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
70K8863

RoHS

Each
10+
$16.390
25+
$16.320
50+
$16.270
100+
$16.200
Min: 16 / Mult: 1
56µF
15V
± 10%
PC Pin
1.3ohm
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK