Leaded Tantalum Capacitors:

18 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95H7151

Date/Lot Code

Each
1+
$101.320
5+
$95.270
10+
$89.210
25+
$83.170
50+
$80.990
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
1.3ohm
1.65A
Axial Leaded
SuperTan DLA 93026 Series
7.92mm
16.28mm
-55°C
125°C
-
08C1081

Date/Lot Code

Each
1+
$69.050
5+
$65.100
10+
$60.370
25+
$56.020
50+
$54.840
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
P
-
1.155A
Axial Leaded
M39006 Series
7.92mm
16.28mm
-55°C
125°C
MIL-PRF-39006
92B8295

Date/Lot Code

Each
1+
$83.290
5+
$77.020
10+
$70.760
25+
$68.250
50+
$65.740
More Pricing...
Min: 1 / Mult: 1
100µF
60V
± 10%
PC Pin
R
-
1.1A
Axial Leaded
M39006 Series
7.92mm
16.28mm
-55°C
125°C
MIL-PRF-39006
08X5378

Date/Lot Code

Each
1+
$93.610
5+
$90.300
10+
$87.230
25+
$84.470
50+
$83.070
More Pricing...
Min: 1 / Mult: 1
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
Axial Leaded
TWC-Y Series
7.14mm
16.28mm
-55°C
200°C
-
08X5375

Date/Lot Code

Each
1+
$93.930
5+
$90.600
10+
$87.530
25+
$84.770
50+
$83.360
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 10%
PC Pin
-
2.49ohm
-
Axial Leaded
TWC-Y Series
7.14mm
16.28mm
-55°C
200°C
-
24AM9988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$71.940
Min: 1 / Mult: 1
39µF
100V
± 20%
Axial Leaded
1 % Per 1000 Hours
3.54ohm
1.3A
-
TWC Series
7.14mm
16.28mm
-55°C
125°C
MIL-PRF-39006
08X5381
Each
10+
$70.490
25+
$69.460
50+
$68.430
100+
$67.410
Min: 12 / Mult: 12
47µF
50V
± 10%
PC Pin
-
3.11ohm
-
Axial Leaded
TWC-Y Series
7.14mm
16.28mm
-55°C
200°C
-
08X5376
Each
Pricing is unavailable. Please contact customer services.
140µF
6V
± 10%
PC Pin
-
1.99ohm
-
Axial Leaded
TWC-Y Series
7.14mm
16.28mm
-55°C
200°C
-
09X0758

Date/Lot Code

Each
1+
$112.580
5+
$106.010
10+
$99.400
25+
$91.480
50+
$89.600
More Pricing...
Min: 1 / Mult: 1
47µF
125V
± 10%
Axial Leaded
-
2.3ohm
1.65A
Axial Leaded
TWA Series
-
16.28mm
-55°C
125°C
-
49AC0880

RoHS

Date/Lot Code

Each
1+
$80.720
5+
$76.010
10+
$71.280
25+
$65.600
50+
$64.250
More Pricing...
Min: 1 / Mult: 1
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
Axial Leaded
TWC-Y Series
-
16.28mm
-55°C
200°C
-
49AC0883

RoHS

Date/Lot Code

Each
1+
$83.280
5+
$78.430
10+
$73.540
25+
$67.670
50+
$66.280
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 10%
PC Pin
-
2.46ohm
-
Axial Leaded
TWC-Y Series
-
16.28mm
-55°C
200°C
-
08X5373
Each
10+
$68.180
25+
$64.860
50+
$63.900
100+
$62.940
Min: 12 / Mult: 1
100µF
60V
± 10%
PC Pin
-
2.52ohm
-
Axial Leaded
TWC-Y Series
7.14mm
16.28mm
-55°C
200°C
-
49AC0884

Date/Lot Code

Each
1+
$80.720
5+
$76.010
10+
$71.280
25+
$65.600
50+
$64.250
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 20%
PC Pin
-
2.46ohm
-
Axial Leaded
TWC-Y Series
-
16.28mm
-55°C
200°C
-
67W0396

Date/Lot Code

Each
1+
$148.280
5+
$135.430
10+
$122.590
25+
$120.890
50+
$119.200
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 20%
Axial Leaded
-
1.3ohm
1.65A
Axial Leaded
T16 Series
-
16.28mm
-55°C
85°C
-
09X0757

Date/Lot Code

Each
1+
$97.800
Min: 1 / Mult: 1
150µF
60V
± 10%
Axial Leaded
-
1.1ohm
1.65A
Axial Leaded
TWA Series
-
16.28mm
-55°C
125°C
-
54Y8933

RoHS

Each
10+
$108.190
25+
$100.890
50+
$98.900
100+
$93.590
Min: 12 / Mult: 12
110µF
75V
± 10%
PC Pin
-
1.3ohm
1.65A
Axial Leaded
TWA Series
7.92mm
16.28mm
-55°C
125°C
-
49AC0882

RoHS

Date/Lot Code

Each
1+
$178.740
5+
$162.180
10+
$145.590
25+
$144.310
50+
$143.050
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
3.11ohm
-
Axial Leaded
TWC-Y Series
-
16.28mm
-55°C
200°C
-
49AC0881

RoHS

Date/Lot Code

Each
1+
$80.720
5+
$76.010
10+
$71.280
25+
$65.600
50+
$64.250
More Pricing...
Min: 1 / Mult: 1
27µF
125V
± 10%
PC Pin
-
3.54ohm
-
Axial Leaded
TWC-Y Series
-
16.28mm
-55°C
200°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK