Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1237

Date/Lot Code

Each
1+
$123.810
5+
$118.530
10+
$106.450
25+
$102.680
50+
$101.170
More Pricing...
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
R
0.71ohm
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/22
92B1275

Date/Lot Code

Each
1+
$133.560
5+
$124.620
10+
$115.670
25+
$112.080
50+
$108.490
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
R
-
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/25
79R4003

Date/Lot Code

Each
1+
$124.210
5+
$120.880
10+
$117.400
25+
$115.670
50+
$113.970
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
Axial Leaded
-
1.5ohm
1.9A
-
135D Series
10.31mm
33.27mm
-55°C
85°C
MIL-PRF-39006/22/25
05C3768

Date/Lot Code

Each
10+
$123.850
25+
$119.210
50+
$117.470
100+
$114.610
Min: 20 / Mult: 1
330µF
50V
± 10%
PC Pin
R
-
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/25
79R4247
Each
10+
$141.260
25+
$139.410
50+
$137.540
100+
$134.030
Min: 20 / Mult: 1
82µF
125V
± 10%
PC Pin
-
2.8ohm
1.9A
Axial Leaded
135D Series
10.31mm
28.6mm
-55°C
85°C
-
08C1373
Each
10+
$97.460
25+
$93.800
50+
$92.440
100+
$90.190
Min: 20 / Mult: 1
82µF
125V
± 10%
PC Pin
M
-
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/25
08J0005
Each
10+
$117.820
25+
$113.640
50+
$111.970
100+
$109.470
Min: 20 / Mult: 1
160µF
50V
± 20%
PC Pin
-
1.5ohm
1.9A
Axial Leaded
135D Series
10.31mm
33.27mm
-55°C
85°C
-
45P5673
Each
10+
$200.760
Min: 20 / Mult: 1
150µF
125V
± 10%
PC Pin
-
1.6ohm
1.9A
Axial Leaded
134D Series
10.32mm
28.6mm
-55°C
85°C
-
83H3885
Each
10+
$91.380
25+
$88.230
50+
$85.090
100+
$80.990
Min: 20 / Mult: 1
160µF
50V
± 10%
PC Pin
P
-
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/22
06X1269

RoHS

Date/Lot Code

Each
1+
$166.640
5+
$154.700
10+
$142.760
25+
$140.350
50+
$137.930
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
Axial Leaded
-
1.5ohm
1.9A
Axial Leaded
135D Series
9.53mm
28.6mm
-55°C
85°C
-
08C1541
Each
1+
$158.640
5+
$143.050
10+
$127.450
25+
$121.100
50+
$114.750
More Pricing...
Min: 1 / Mult: 1
82µF
125V
± 10%
PC Pin
R
-
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-55°C
125°C
MIL-PRF-39006/25
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK