SMD Tantalum Capacitors:

8,753 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.399
25+
$0.387
50+
$0.374
100+
$0.362
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 20%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R6029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$1.730
25+
$1.560
50+
$1.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.4ohm
E
-
642mA
-
7.3mm
-
4.3mm
4.1mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R5817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
10+
$0.223
25+
$0.212
50+
$0.202
100+
$0.191
More Pricing...
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
-
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
51R7549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.249
25+
$0.237
50+
$0.226
100+
$0.213
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
174mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
15P3702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$1.910
25+
$1.810
50+
$1.700
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
84K8382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.290
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.25ohm
E
-
812mA
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
46R1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.609
25+
$0.594
50+
$0.577
100+
$0.562
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
20V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
470mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
57K1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.675
25+
$0.656
50+
$0.638
100+
$0.620
Min: 1 / Mult: 1
10µF
-
35V
2312 [6032 Metric]
-
± 10%
-
1.6ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
60R5856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.271
25+
$0.253
50+
$0.234
100+
$0.216
Min: 1 / Mult: 1
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
-
5ohm
A
-
122mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
73R8190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.487
10+
$0.220
25+
$0.212
50+
$0.205
100+
$0.196
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
01X0120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
THJ Series
-55°C
175°C
AEC-Q200
-
-
95W0162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.950
1000+
$1.880
2000+
$1.850
3000+
$1.810
5000+
$1.800
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
X
-
524mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
94W9696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.245
1000+
$0.237
2000+
$0.230
3000+
$0.223
5000+
$0.210
Min: 500 / Mult: 500
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1ohm
C
-
332mA
-
6mm
-
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
-
-
-
04X9106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.810
1000+
$1.740
2000+
$1.730
3000+
$1.710
5000+
$1.700
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
95W0083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.511
1000+
$0.508
2000+
$0.483
3000+
$0.458
5000+
$0.441
Min: 500 / Mult: 500
10µF
-
35V
2312 [6032 Metric]
-
± 10%
-
1.6ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
47R4735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.900
10+
$3.260
25+
$3.090
50+
$2.920
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2812 [7132 Metric]
-
± 10%
-
0.08ohm
C
-
1.17A
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
-
46R1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$0.862
25+
$0.839
50+
$0.816
100+
$0.793
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
20V
1206 [3216 Metric]
-
± 10%
-
1.8ohm
A
-
200mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
42Y1149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.344
25+
$0.331
50+
$0.317
100+
$0.305
250+
$0.284
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
-
10V
1411 [3528 Metric]
-
± 20%
-
3ohm
B
-
156mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
94W2826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.454
25+
$0.435
50+
$0.417
100+
$0.399
Min: 1 / Mult: 1
10µF
-
25V
1411 [3528 Metric]
-
± 10%
-
2.5ohm
B
-
184mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
95W0081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.338
1000+
$0.337
2000+
$0.328
3000+
$0.319
Min: 500 / Mult: 500
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
271mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
62X0024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.190
10+
$3.850
25+
$3.580
50+
$3.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
07WX6675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.819
10+
$0.376
25+
$0.363
50+
$0.349
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
20V
2312 [6032 Metric]
-
± 10%
-
1.2ohm
C
-
303mA
-
6mm
-
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
59M3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.221
25+
$0.216
50+
$0.209
100+
$0.203
250+
$0.194
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
-
16V
1206 [3216 Metric]
-
± 10%
-
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
08X2320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.300
25+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
E
-
570mA
-
7.3mm
-
4.3mm
4mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
95W0010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.174
4000+
$0.169
8000+
$0.166
12000+
$0.162
Min: 2000 / Mult: 2000
1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
76-100 of 8753 items
of 351 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK