SMD Tantalum Capacitors:

8,753 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
09K6142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.189
Min: 2000 / Mult: 2000
2.2µF
-
35V
1411 [3528 Metric]
-
± 20%
-
3.8ohm
B
-
150mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
95W0144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.996
1000+
$0.961
2000+
$0.941
3000+
$0.922
5000+
$0.916
Min: 500 / Mult: 500
47µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
59M3229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.770
25+
$1.710
50+
$1.670
100+
$1.620
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µF
-
50V
2917 [7343 Metric]
-
± 10%
-
1.6ohm
D
-
274mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
59M3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.748
25+
$0.729
50+
$0.708
100+
$0.688
250+
$0.622
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1.2ohm
D
-
340mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
66W2129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.370
10+
$3.630
25+
$3.340
50+
$3.050
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.5ohm
D
-
548mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
46R1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.070
25+
$1.010
50+
$0.951
100+
$0.894
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
0.5ohm
B
-
410mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
19X2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.826
25+
$0.807
50+
$0.786
100+
$0.766
250+
$0.745
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68µF
-
6.3V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
18AC7971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$2.450
25+
$2.410
50+
$2.350
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.045ohm
D
-
1.83A
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
77Y7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.100
25+
$1.990
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.25ohm
D
-
775mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
55AC2291

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.210
10+
$1.050
25+
$0.986
50+
$0.926
100+
$0.871
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
16V
0905 [2212 Metric]
-
± 20%
-
4ohm
P
-
87mA
-
2.2mm
-
1.25mm
1mm
-
F95 Series
-55°C
125°C
-
-
-
69AH5022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.870
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.275ohm
E
-
770mA
-
7.3mm
-
4.3mm
4mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AH7287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.300
4000+
$1.260
8000+
$1.220
12000+
$1.210
Min: 2000 / Mult: 2000
100µF
-
10V
1206 [3216 Metric]
-
± 20%
-
1.4ohm
A
-
231mA
-
3.2mm
-
1.6mm
1.6mm
-
TLJ Series
-55°C
125°C
-
-
-
82AH9402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.730
10+
$3.200
25+
$3.050
50+
$2.880
100+
$2.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.075ohm
X
-
1.48A
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
69AH4641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.234
4000+
$0.221
8000+
$0.217
12000+
$0.213
Min: 2000 / Mult: 2000
22µF
-
10V
1206 [3216 Metric]
-
± 10%
-
2.5ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
70AH0252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.420
1000+
$0.404
Min: 500 / Mult: 500
10µF
-
25V
2312 [6032 Metric]
-
± 20%
-
1.5ohm
C
-
270mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
66AH2254

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.732
Min: 500 / Mult: 500
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
D
-
500mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
70AH0596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.690
25+
$1.590
50+
$1.480
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
-
0.175ohm
D
-
930mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
69AH4636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.239
Min: 2000 / Mult: 2000
2.2µF
-
20V
1411 [3528 Metric]
-
± 10%
-
3.5ohm
B
-
160mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
82AH9200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
25+
$1.310
50+
$1.170
100+
$1.090
Min: 10 / Mult: 10
10µF
-
35V
2412 [6032 Metric]
-
± 10%
-
0.8ohm
C
-
-
-
6mm
-
3.2mm
2.5mm
-
T489 Series
-55°C
125°C
AEC-Q200
-
-
70AH0602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.200
10+
$15.130
25+
$14.750
50+
$14.390
100+
$14.020
Min: 1 / Mult: 1
220µF
-
25V
3126 [8066 Metric]
-
± 20%
-
0.1ohm
M
-
1.6A
-
8mm
-
6.6mm
3.6mm
-
TANTAMOUNT 597D Series
-55°C
125°C
-
-
-
69AH4634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.587
1000+
$0.562
2000+
$0.544
3000+
$0.538
5000+
$0.533
Min: 500 / Mult: 500
15µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
82AH9186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.615
25+
$0.598
50+
$0.580
100+
$0.563
250+
$0.519
More Pricing...
Min: 10 / Mult: 10
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
2.2ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
-
T489 Series
-55°C
125°C
AEC-Q200
-
-
40AH2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
250+
$0.217
500+
$0.195
1000+
$0.177
5000+
$0.163
Min: 5 / Mult: 5
4.7µF
-
10V
1206 [3216 Metric]
-
± 20%
-
5ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
-
-
-55°C
125°C
-
-
-
69AH4619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.228
Min: 2000 / Mult: 2000
1µF
-
16V
1206 [3216 Metric]
-
± 20%
-
9.3ohm
A
-
90mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
66AH5821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.513
6000+
$0.494
12000+
$0.477
Min: 3000 / Mult: 3000
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
-
6ohm
P
-
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
-
101-125 of 8753 items
of 351 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK