1µF SMD Tantalum Capacitors:

358 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.579
10+
$0.340
25+
$0.328
50+
$0.319
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
1µF
-
10V
0805 [2012 Metric]
-
± 10%
25ohm
R
-
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
40AH2468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.302
250+
$0.230
500+
$0.206
1000+
$0.187
5000+
$0.170
Min: 5 / Mult: 5
1µF
-
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
-
-
-55°C
125°C
-
-
66AJ2049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
10+
$0.356
25+
$0.356
50+
$0.356
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
1µF
-
25V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 593D Series
-55°C
125°C
-
-
57K1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.320
25+
$0.294
50+
$0.267
100+
$0.241
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 10%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
57K1624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.256
25+
$0.244
50+
$0.230
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
60R5868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.255
25+
$0.246
50+
$0.239
100+
$0.231
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 20%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
70R0397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.636
25+
$0.618
50+
$0.601
100+
$0.583
Min: 10 / Mult: 10
1µF
-
50V
1411 [3528 Metric]
-
± 10%
6ohm
B
-
119mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
60R5817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.492
10+
$0.216
25+
$0.205
50+
$0.195
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
95W0005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.148
4000+
$0.144
8000+
$0.138
12000+
$0.132
Min: 2000 / Mult: 2000
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
59M3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.271
25+
$0.259
50+
$0.245
100+
$0.233
250+
$0.216
More Pricing...
Min: 10 / Mult: 10
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
95W0010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.173
4000+
$0.170
8000+
$0.166
12000+
$0.162
Min: 2000 / Mult: 2000
1µF
-
35V
1206 [3216 Metric]
-
± 10%
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
69AH4619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.333
4000+
$0.323
8000+
$0.315
12000+
$0.305
Min: 2000 / Mult: 2000
1µF
-
16V
1206 [3216 Metric]
-
± 20%
9.3ohm
A
-
90mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
70AH0245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
10+
$0.150
25+
$0.150
50+
$0.150
100+
$0.150
More Pricing...
Min: 5 / Mult: 5
1µF
-
35V
1411 [3528 Metric]
-
± 20%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.210
25+
$0.210
50+
$0.210
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
9.3ohm
A
-
90mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
15P2986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.560
25+
$2.420
50+
$2.270
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
1µF
-
6.3V
0603 [1608 Metric]
-
± 10%
7.5ohm
L
-
58mA
-
1.6mm
-
0.85mm
0.85mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
18K7187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.139
4000+
$0.137
8000+
$0.135
12000+
$0.132
Min: 2000 / Mult: 2000
1µF
-
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
59M3191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.561
25+
$0.545
50+
$0.529
100+
$0.513
Min: 10 / Mult: 10
1µF
-
50V
2312 [6032 Metric]
-
± 10%
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
77Y7848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$1.480
25+
$1.450
50+
$1.420
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
-
57K1626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.529
10+
$0.277
25+
$0.267
50+
$0.258
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
1µF
-
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
10J6528

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.234
1000+
$0.234
2000+
$0.233
3000+
$0.233
Min: 500 / Mult: 500
1µF
-
50V
2312 [6032 Metric]
-
± 20%
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
65K2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
10+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 10%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
07J2627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.226
25+
$0.216
50+
$0.206
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
1µF
-
20V
1206 [3216 Metric]
-
± 10%
9ohm
A
-
91mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
42Y1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.366
25+
$0.342
50+
$0.320
100+
$0.296
250+
$0.276
More Pricing...
Min: 10 / Mult: 10
1µF
-
35V
1411 [3528 Metric]
-
± 20%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
56Y0127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.259
25+
$0.248
50+
$0.235
100+
$0.224
More Pricing...
Min: 5 / Mult: 5
1µF
-
16V
0805 [2012 Metric]
-
± 10%
9.9ohm
P
-
80mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
56Y0091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.434
25+
$0.378
50+
$0.324
100+
$0.269
250+
$0.244
More Pricing...
Min: 10 / Mult: 10
1µF
-
16V
0603 [1608 Metric]
-
± 20%
10ohm
J
-
71mA
-
1.6mm
-
0.8mm
0.8mm
-
TMCJ Series
-55°C
125°C
-
-
1-25 of 358 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK