SMD Tantalum Capacitors:

156 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC9239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.640
25+
$1.630
50+
$1.600
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2412 [6032 Metric]
± 20%
0.7ohm
C
396mA
6mm
3.2mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
99AC9240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.903
Min: 5 / Mult: 5
47µF
10V
1411 [3528 Metric]
± 20%
1ohm
B
292mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.754
10+
$0.754
25+
$0.754
50+
$0.754
100+
$0.754
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
N
387mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2853

RoHS

Each (Supplied on Cut Tape)
1+
$0.335
10+
$0.335
25+
$0.335
50+
$0.335
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
16V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.129
10+
$0.129
25+
$0.129
50+
$0.129
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.166
10+
$0.166
25+
$0.166
50+
$0.166
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
16V
1206 [3216 Metric]
± 20%
3.5ohm
A
146mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.294
10+
$0.294
25+
$0.294
50+
$0.294
100+
$0.294
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
6.3V
1411 [3528 Metric]
± 20%
1ohm
B
292mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.090
10+
$0.090
25+
$0.090
50+
$0.090
100+
$0.090
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.68µF
35V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.220
10+
$0.220
25+
$0.220
50+
$0.220
100+
$0.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
35V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.304
10+
$0.304
25+
$0.304
50+
$0.304
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
20V
1411 [3528 Metric]
± 20%
3.1ohm
B
166mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
35V
1411 [3528 Metric]
± 20%
3.8ohm
B
150mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.136
10+
$0.136
25+
$0.136
50+
$0.136
100+
$0.136
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.355
10+
$0.355
25+
$0.355
50+
$0.355
100+
$0.355
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
20V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.089
10+
$0.089
25+
$0.089
50+
$0.089
100+
$0.089
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.68µF
25V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.263
10+
$0.263
25+
$0.263
50+
$0.263
100+
$0.263
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
10V
2312 [6032 Metric]
± 20%
1.1ohm
C
316mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.390
25+
$0.390
50+
$0.390
100+
$0.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.784
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.265
10+
$0.265
25+
$0.265
50+
$0.265
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.099
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.210
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
20V
1206 [3216 Metric]
± 20%
4ohm
A
137mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
10V
1206 [3216 Metric]
± 20%
3ohm
A
158mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.088
10+
$0.088
25+
$0.088
50+
$0.088
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µF
35V
1206 [3216 Metric]
± 20%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK