SMD Tantalum Capacitors:

8,504 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.511
25+
$0.487
50+
$0.466
100+
$0.442
Total:$1.08
Min: 1 / Mult: 1
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.235
25+
$0.227
50+
$0.220
100+
$0.212
Total:$0.51
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.880
10+
$12.630
25+
$12.430
50+
$12.220
100+
$12.030
More Pricing...
Total:$17.88
Min: 1 / Mult: 1
Total:$126.30
Min: 10 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.940
10+
$2.340
25+
$2.190
50+
$2.020
100+
$1.870
Total:$3.94
Min: 1 / Mult: 1
Total:$23.40
Min: 10 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$1.800
25+
$1.760
50+
$1.730
100+
$1.690
Total:$3.08
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.640
25+
$1.630
50+
$1.600
100+
$1.590
Total:$2.38
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
10+
$0.280
25+
$0.262
50+
$0.244
100+
$0.227
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.630
25+
$0.613
50+
$0.598
100+
$0.581
Total:$1.17
Min: 1 / Mult: 1
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.283
25+
$0.273
50+
$0.265
100+
$0.255
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.499
25+
$0.484
50+
$0.469
100+
$0.452
Total:$1.05
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
Total:$1.06
Min: 1 / Mult: 1
Total:$10.60
Min: 10 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$0.914
25+
$0.877
50+
$0.843
Total:$1.74
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.711
25+
$0.651
50+
$0.590
100+
$0.530
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.292
25+
$0.284
50+
$0.277
100+
$0.269
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.344
25+
$0.333
50+
$0.323
100+
$0.312
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.244
25+
$0.237
50+
$0.230
100+
$0.223
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.149
4000+
$0.142
8000+
$0.141
12000+
$0.139
Total:$298.00
Min: 2000 / Mult: 2000
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.090
25+
$2.050
50+
$2.010
100+
$1.960
Total:$3.52
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$1.480
25+
$1.450
50+
$1.410
100+
$1.380
Total:$2.73
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.298
25+
$0.288
50+
$0.278
100+
$0.269
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$2.270
25+
$2.230
50+
$2.200
100+
$2.160
Total:$4.01
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.170
25+
$1.110
50+
$1.050
100+
$0.994
Total:$1.81
Min: 1 / Mult: 1
Total:$99.40
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.244
Total:$488.00
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$26.860
Total:$26.86
Min: 1 / Mult: 1
Total:$268.60
Min: 10 / Mult: 1
47µF
-
50V
3024 [7660 Metric]
-
± 10%
-
0.24ohm
Z
-
1.1A
-
6.2mm
-
6mm
6mm
-
TANTAMOUNT 597D Series
-55°C
125°C
-
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.670
10+
$0.390
25+
$0.378
50+
$0.366
100+
$0.355
More Pricing...
Total:$3.35
Min: 5 / Mult: 5
Total:$35.50
Min: 100 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
1-25 of 8504 items
of 341 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK