SMD Tantalum Capacitors:

25 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56Y0091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.438
25+
$0.383
50+
$0.328
100+
$0.273
250+
$0.248
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.437
25+
$0.381
50+
$0.327
100+
$0.271
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.172
25+
$0.172
50+
$0.159
100+
$0.159
250+
$0.159
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.220
50+
$0.213
100+
$0.205
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
10µF
4V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.220
50+
$0.213
100+
$0.205
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
2.2µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.377
25+
$0.340
50+
$0.301
100+
$0.263
250+
$0.245
More Pricing...
Min: 10 / Mult: 10
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.305
50+
$0.280
100+
$0.256
250+
$0.244
More Pricing...
Min: 10 / Mult: 10
10µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.438
25+
$0.383
50+
$0.328
100+
$0.273
250+
$0.248
More Pricing...
Min: 10 / Mult: 10
2.2µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.298
25+
$0.280
50+
$0.262
100+
$0.245
250+
$0.227
More Pricing...
Min: 10 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.121
50+
$0.121
100+
$0.121
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
2.2µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
20AM8180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.378
25+
$0.367
50+
$0.355
100+
$0.344
250+
$0.305
More Pricing...
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
22AM1474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.554
25+
$0.498
50+
$0.442
100+
$0.387
250+
$0.342
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
20AM8181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.249
50+
$0.239
100+
$0.231
250+
$0.202
More Pricing...
Min: 10 / Mult: 10
1µF
25V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
69AH3000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.162
8000+
$0.162
16000+
$0.160
24000+
$0.160
Min: 4000 / Mult: 4000
1µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
66AH7295

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.152
8000+
$0.144
Min: 4000 / Mult: 4000
10µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.399
25+
$0.355
50+
$0.310
100+
$0.266
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
4.7µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.401
50+
$0.370
100+
$0.341
250+
$0.327
More Pricing...
Min: 10 / Mult: 10
3.3µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.309
50+
$0.278
100+
$0.248
250+
$0.234
More Pricing...
Min: 10 / Mult: 10
22µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
-
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.326
25+
$0.301
50+
$0.276
100+
$0.251
250+
$0.238
More Pricing...
Min: 10 / Mult: 10
1.5µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.341
25+
$0.309
50+
$0.278
100+
$0.246
250+
$0.233
More Pricing...
Min: 10 / Mult: 10
1.5µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
56Y0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.224
25+
$0.216
50+
$0.209
100+
$0.201
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
4.7µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
82AC9124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.911
25+
$0.819
50+
$0.750
100+
$0.665
250+
$0.594
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
M
50mA
1.6mm
0.85mm
0.8mm
F98 Series
-55°C
125°C
20AM4448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.541
25+
$0.526
50+
$0.509
100+
$0.494
More Pricing...
Min: 5 / Mult: 5
10µF
16V
0603 [1608 Metric]
± 20%
6ohm
M
-
1.6mm
0.85mm
0.8mm
TCS Series
-55°C
125°C
24AM0607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
Min: 10 / Mult: 10
10µF
4V
0603 [1608 Metric]
± 20%
-
M
-
1.6mm
0.85mm
0.8mm
TC Series
-55°C
125°C
25AM0010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.388
5000+
$0.353
Min: 3000 / Mult: 3000
22µF
10V
0603 [1608 Metric]
± 20%
5ohm
M
-
1.6mm
0.85mm
0.8mm
TCS Series
-55°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK