SMD Tantalum Capacitors:
869 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 | 47µF | - | 20V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT 293D Series | -55°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.010 25+ $0.982 50+ $0.957 100+ $0.932 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.880 10+ $1.940 25+ $1.810 50+ $1.670 100+ $1.560 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.2ohm | D | - | 866mA | - | 7.3mm | - | 4.3mm | 2.8mm | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.150 25+ $1.120 50+ $1.100 100+ $1.080 | 4.7µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 1.4ohm | D | - | 354mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.130 25+ $1.090 50+ $1.060 100+ $1.030 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.669 1000+ $0.643 2000+ $0.627 3000+ $0.611 5000+ $0.594 | 10µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.220 25+ $1.120 50+ $0.991 100+ $0.891 250+ $0.775 | 47µF | - | 10V | 2917 [7343 Metric] | - | ± 20% | - | 0.8ohm | D | - | 433mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.230 25+ $2.190 50+ $2.130 100+ $1.990 More Pricing... | 10µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 0.8ohm | D | - | 433mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $2.550 25+ $2.410 50+ $2.260 100+ $2.140 | 330µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.15ohm | D | - | 1A | - | 7.3mm | - | 4.3mm | 2.8mm | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $1.760 25+ $1.620 50+ $1.480 100+ $1.360 | 150µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.06ohm | D | - | 1.58A | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.640 10+ $6.580 25+ $6.250 50+ $5.940 100+ $5.610 | 4.7µF | - | 63V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT TR3 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $1.210 25+ $1.180 50+ $1.150 100+ $1.110 | 47µF | - | 25V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | D | - | 710mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT TR3 Series | -55°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.950 10+ $1.730 25+ $1.690 50+ $1.640 100+ $1.620 | 22µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | D | - | 707mA | - | 7.3mm | - | 4.3mm | 2.8mm | T494 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 10+ $1.560 25+ $1.460 50+ $1.360 | 47µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $2.450 | 47µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.25ohm | D | - | 775mA | - | 7.3mm | - | 4.3mm | 2.8mm | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.080 1000+ $1.040 2000+ $1.010 3000+ $0.991 5000+ $0.980 | 47µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.775 25+ $0.747 50+ $0.720 100+ $0.693 | 6.8µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1.2ohm | D | - | 340mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.760 10+ $3.380 25+ $3.170 50+ $2.950 | 330µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.5ohm | D | - | 548mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.864 25+ $0.861 50+ $0.857 100+ $0.854 250+ $0.805 More Pricing... | 68µF | - | 6.3V | 2917 [7343 Metric] | - | ± 10% | - | 0.8ohm | D | - | 433mA | - | 7.3mm | - | 4.3mm | 2.8mm | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.670 10+ $4.470 25+ $4.150 50+ $3.770 100+ $3.400 More Pricing... | 220µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.045ohm | D | - | 1.83A | - | 7.3mm | - | 4.3mm | 2.8mm | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.090 1000+ $1.050 2000+ $1.020 3000+ $1.010 5000+ $0.996 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.6ohm | D | - | 500mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $1.530 25+ $1.380 50+ $1.260 100+ $1.170 | 33µF | - | 25V | 2917 [7343 Metric] | - | ± 10% | - | 500ohm | D | - | 550mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT TH3 Series | -55°C | 150°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 10+ $1.880 25+ $1.780 50+ $1.690 100+ $1.590 More Pricing... | 68µF | - | 20V | 2917 [7343 Metric] | - | ± 10% | - | 0.175ohm | D | - | 930mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT 593D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.903 1000+ $0.866 2000+ $0.839 3000+ $0.832 5000+ $0.825 | 15µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | TANTAMOUNT 293D Series | -55°C | 125°C | - | - | ||||||