SMD Tantalum Capacitors:

1,319 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.235
25+
$0.227
50+
$0.220
100+
$0.212
Total:$0.51
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.344
25+
$0.333
50+
$0.323
100+
$0.312
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.149
4000+
$0.142
8000+
$0.141
12000+
$0.139
Total:$298.00
Min: 2000 / Mult: 2000
10µF
-
16V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.244
25+
$0.237
50+
$0.230
100+
$0.223
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
10+
$0.280
25+
$0.262
50+
$0.244
100+
$0.227
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.244
Total:$488.00
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.670
10+
$0.390
25+
$0.378
50+
$0.366
100+
$0.355
More Pricing...
Total:$3.35
Min: 5 / Mult: 5
Total:$35.50
Min: 100 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
59M3148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.260
25+
$0.253
50+
$0.246
100+
$0.239
250+
$0.223
More Pricing...
Total:$2.60
Min: 10 / Mult: 10
Total:$23.90
Min: 100 / Mult: 10
10µF
-
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
40AH2468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
250+
$0.252
500+
$0.226
1000+
$0.205
5000+
$0.188
Total:$1.64
Min: 5 / Mult: 5
1µF
-
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
MC TAC Series
-55°C
125°C
-
-
66AJ2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.170
25+
$1.060
50+
$0.957
100+
$0.852
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
Total:$11.70
Min: 10 / Mult: 1
33µF
-
6.3V
1206 [3216 Metric]
-
± 10%
2.5ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.903
10+
$0.424
Total:$0.90
Min: 1 / Mult: 1
Total:$4.24
Min: 10 / Mult: 1
1µF
-
25V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
15P3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.734
10+
$0.360
25+
$0.349
50+
$0.340
100+
$0.328
More Pricing...
Total:$3.67
Min: 5 / Mult: 5
Total:$32.80
Min: 100 / Mult: 5
22µF
-
10V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
-
59M3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.312
25+
$0.302
50+
$0.292
100+
$0.283
250+
$0.258
More Pricing...
Total:$3.12
Min: 10 / Mult: 10
Total:$28.30
Min: 100 / Mult: 10
1µF
-
35V
1206 [3216 Metric]
-
± 10%
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
73R8182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.463
25+
$0.212
100+
$0.191
250+
$0.173
Total:$0.46
Min: 1 / Mult: 1
Total:$4.63
Min: 10 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.233
25+
$0.227
50+
$0.220
100+
$0.213
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
60R5817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.230
25+
$0.221
50+
$0.212
100+
$0.203
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
1µF
-
16V
1206 [3216 Metric]
-
± 10%
11ohm
A
-
83mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.100
25+
$1.940
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
5ohm
A
-
122mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
84K8351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.100
25+
$1.010
50+
$0.919
100+
$0.827
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
1.4ohm
A
-
231mA
-
3.2mm
-
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
-
73R8190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.832
25+
$0.556
Total:$0.83
Min: 1 / Mult: 1
Total:$8.32
Min: 10 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
46R1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
10+
$0.883
25+
$0.859
50+
$0.837
100+
$0.814
More Pricing...
Total:$8.35
Min: 5 / Mult: 5
Total:$81.40
Min: 100 / Mult: 5
4.7µF
-
20V
1206 [3216 Metric]
-
± 10%
1.8ohm
A
-
200mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
59M3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.244
25+
$0.238
50+
$0.231
100+
$0.226
250+
$0.209
More Pricing...
Total:$2.44
Min: 10 / Mult: 10
Total:$22.60
Min: 100 / Mult: 10
1µF
-
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
66AH7287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.820
4000+
$1.800
8000+
$1.760
12000+
$1.730
Total:$3,640.00
Min: 2000 / Mult: 2000
100µF
-
10V
1206 [3216 Metric]
-
± 20%
1.4ohm
A
-
231mA
-
3.2mm
-
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
-
69AH4641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.203
4000+
$0.196
Total:$406.00
Min: 2000 / Mult: 2000
22µF
-
10V
1206 [3216 Metric]
-
± 10%
2.5ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
82AH9186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.633
25+
$0.616
50+
$0.598
100+
$0.581
250+
$0.537
More Pricing...
Total:$6.33
Min: 10 / Mult: 10
10µF
-
10V
1206 [3216 Metric]
-
± 10%
2.2ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
T489 Series
-55°C
125°C
AEC-Q200
-
40AH2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
250+
$0.237
500+
$0.213
1000+
$0.194
5000+
$0.177
Total:$1.54
Min: 5 / Mult: 5
4.7µF
-
10V
1206 [3216 Metric]
-
± 20%
5ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
MC TAC Series
-55°C
125°C
-
-
1-25 of 1319 items
of 53 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK