SMD Tantalum Capacitors:

3,368 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.940
10+
$2.340
25+
$2.190
50+
$2.020
100+
$1.870
Total:$3.94
Min: 1 / Mult: 1
Total:$23.40
Min: 10 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$1.800
25+
$1.760
50+
$1.730
100+
$1.690
Total:$3.08
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.640
25+
$1.630
50+
$1.600
100+
$1.590
Total:$2.38
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
Total:$1.06
Min: 1 / Mult: 1
Total:$10.60
Min: 10 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$0.914
25+
$0.877
50+
$0.843
Total:$1.74
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.090
25+
$2.050
50+
$2.010
100+
$1.960
Total:$3.52
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$1.480
25+
$1.450
50+
$1.410
100+
$1.380
Total:$2.73
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$2.270
25+
$2.230
50+
$2.200
100+
$2.160
Total:$4.01
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.170
25+
$1.110
50+
$1.050
100+
$0.994
Total:$1.81
Min: 1 / Mult: 1
Total:$99.40
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.260
10+
$2.580
Total:$4.26
Min: 1 / Mult: 1
Total:$258.00
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.636
1000+
$0.606
2000+
$0.598
3000+
$0.590
5000+
$0.576
Total:$318.00
Min: 500 / Mult: 500
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.760
Total:$3.76
Min: 1 / Mult: 1
Total:$37.60
Min: 10 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
E
-
1.05A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
42Y1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.747
25+
$0.727
50+
$0.708
100+
$0.688
250+
$0.601
More Pricing...
Total:$7.47
Min: 10 / Mult: 10
Total:$68.80
Min: 100 / Mult: 10
47µF
-
10V
2917 [7343 Metric]
-
± 20%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
81Y7435

RoHS

Each (Supplied on Cut Tape)
1+
$4.350
10+
$3.840
25+
$3.660
Total:$4.35
Min: 1 / Mult: 1
Total:$366.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$1.820
25+
$1.770
50+
$1.700
100+
$1.640
Total:$2.85
Min: 1 / Mult: 1
Total:$164.00
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.125ohm
D
-
1.95A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
40T2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.850
25+
$1.840
50+
$1.810
100+
$1.800
Total:$2.56
Min: 1 / Mult: 1
Total:$180.00
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
96Y7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.560
10+
$1.960
25+
$1.940
50+
$1.890
100+
$1.870
Total:$3.56
Min: 1 / Mult: 1
Total:$19.60
Min: 10 / Mult: 1
330µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
D
-
1A
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
66AH7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.920
10+
$10.670
25+
$9.800
50+
$8.960
Total:$13.92
Min: 1 / Mult: 1
Total:$896.00
Min: 100 / Mult: 1
680µF
-
6.3V
2917 [7343 Metric]
-
± 20%
-
0.023ohm
E
-
3.43A
-
7.3mm
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
66AJ1976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.480
25+
$1.440
Total:$2.71
Min: 1 / Mult: 1
Total:$14.80
Min: 10 / Mult: 1
150µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.06ohm
D
-
1.58A
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
68AJ2747

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.520
1000+
$3.470
Total:$1,760.00
Min: 500 / Mult: 500
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
-
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.290
10+
$2.480
25+
$2.370
Total:$4.29
Min: 1 / Mult: 1
Total:$24.80
Min: 10 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
E
-
520mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
68AJ2744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.480
1000+
$1.390
2000+
$1.390
3000+
$1.380
5000+
$1.360
Total:$740.00
Min: 500 / Mult: 500
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.55ohm
D
-
520mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
66AJ1982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.640
10+
$5.870
Total:$8.64
Min: 1 / Mult: 1
Total:$58.70
Min: 10 / Mult: 1
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.210
25+
$1.180
50+
$1.150
100+
$1.110
Total:$2.21
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
15P3714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.980
Total:$7.98
Min: 1 / Mult: 1
Total:$798.00
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.06ohm
E
-
1.66A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
1-25 of 3368 items
of 135 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK