SMD Tantalum Capacitors:

1,776 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.630
25+
$0.613
50+
$0.598
100+
$0.581
Total:$1.17
Min: 1 / Mult: 1
10µF
-
25V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.283
25+
$0.273
50+
$0.265
100+
$0.255
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.711
25+
$0.651
50+
$0.590
100+
$0.530
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.292
25+
$0.284
50+
$0.277
100+
$0.269
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.298
25+
$0.288
50+
$0.278
100+
$0.269
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
37AJ7785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.497
25+
$0.465
50+
$0.430
100+
$0.417
Total:$0.95
Min: 1 / Mult: 1
Total:$4.97
Min: 10 / Mult: 1
3.3µF
-
35V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
-
160mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
99AC9772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.776
25+
$0.752
50+
$0.730
100+
$0.707
More Pricing...
Total:$7.30
Min: 5 / Mult: 5
22µF
-
20V
1411 [3528 Metric]
-
± 10%
0.6ohm
B
-
376mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
66AJ1945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.505
25+
$0.488
50+
$0.473
100+
$0.458
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$5.05
Min: 10 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
0.8ohm
B
-
330mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
-
66AJ2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.859
10+
$0.408
25+
$0.394
50+
$0.380
Total:$0.86
Min: 1 / Mult: 1
Total:$4.08
Min: 10 / Mult: 1
4.7µF
-
25V
1411 [3528 Metric]
-
± 20%
2.8ohm
B
-
170mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
66AJ1946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.505
25+
$0.488
50+
$0.473
100+
$0.458
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$5.05
Min: 10 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
210mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
-
60R5961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.451
25+
$0.437
50+
$0.424
100+
$0.410
Total:$0.91
Min: 1 / Mult: 1
47µF
-
16V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
51R7549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.695
25+
$0.622
50+
$0.547
100+
$0.474
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
174mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R5868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.705
25+
$0.636
50+
$0.566
100+
$0.497
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 20%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
09K5883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.387
Total:$774.00
Min: 2000 / Mult: 2000
100µF
-
6.3V
1411 [3528 Metric]
-
± 20%
1.7ohm
B
-
220mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
09K6142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.270
Total:$540.00
Min: 2000 / Mult: 2000
2.2µF
-
35V
1411 [3528 Metric]
-
± 20%
3.8ohm
B
-
150mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
60R5963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$1.120
25+
$1.030
50+
$0.930
100+
$0.837
Total:$1.60
Min: 1 / Mult: 1
Total:$11.20
Min: 10 / Mult: 1
47µF
-
10V
2312 [6032 Metric]
-
± 20%
1.2ohm
C
-
303mA
-
6mm
-
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
60R5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.380
25+
$0.369
50+
$0.356
100+
$0.345
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 20%
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.341
25+
$0.316
50+
$0.290
100+
$0.265
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 10%
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
-
94W2826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.404
25+
$0.391
50+
$0.380
100+
$0.367
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
10µF
-
25V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
-
184mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
46R1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.090
25+
$1.040
50+
$0.973
100+
$0.916
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
Total:$91.60
Min: 100 / Mult: 5
22µF
-
10V
1411 [3528 Metric]
-
± 10%
0.5ohm
B
-
410mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
69AH4636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.231
Total:$462.00
Min: 2000 / Mult: 2000
2.2µF
-
20V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
-
160mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
37AJ7787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.775
10+
$0.562
25+
$0.530
Total:$0.78
Min: 1 / Mult: 1
Total:$5.62
Min: 10 / Mult: 1
33µF
-
16V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
66AJ1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$0.985
25+
$0.957
50+
$0.932
100+
$0.904
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
Total:$9.85
Min: 10 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
200mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
66AJ2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
Total:$1.11
Min: 1 / Mult: 1
Total:$11.10
Min: 10 / Mult: 1
22µF
-
6.3V
1411 [3528 Metric]
-
± 10%
0.6ohm
B
-
380mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ8671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$1.670
25+
$1.620
50+
$1.560
100+
$1.520
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
100µF
-
10V
1411 [3528 Metric]
-
± 20%
0.35ohm
B
-
493mA
-
3.5mm
-
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
-
-
1-25 of 1776 items
of 72 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK