SMD Tantalum Capacitors:

164 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$26.860
Total:$26.86
Min: 1 / Mult: 1
Total:$268.60
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
57P6154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$18.130
250+
$18.130
Total:$18.13
Min: 1 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$14.700
Total:$14.70
Min: 1 / Mult: 1
Total:$147.00
Min: 10 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
08J0544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.520
10+
$5.560
25+
$5.170
50+
$4.770
100+
$4.540
Total:$7.52
Min: 1 / Mult: 1
Total:$55.60
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
52X6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.650
10+
$6.430
25+
$6.120
50+
$5.800
100+
$5.490
More Pricing...
Total:$7.65
Min: 1 / Mult: 1
Total:$549.00
Min: 100 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
52X6040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.370
10+
$9.980
Total:$10.37
Min: 1 / Mult: 1
Total:$99.80
Min: 10 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 10%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.510
10+
$9.910
25+
$9.500
50+
$9.120
100+
$8.680
Total:$11.51
Min: 1 / Mult: 1
Total:$99.10
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
70AH0603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$21.340
10+
$16.450
25+
$15.750
50+
$15.110
100+
$14.680
Total:$21.34
Min: 1 / Mult: 1
Total:$164.50
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 10%
0.15ohm
F
1.3A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.260
10+
$8.500
25+
$7.940
50+
$7.400
100+
$7.050
Total:$11.26
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
83R7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.340
10+
$11.760
25+
$11.610
50+
$11.460
100+
$11.320
Total:$17.34
Min: 1 / Mult: 1
Total:$117.60
Min: 10 / Mult: 1
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
1.1A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
-
59M3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.230
10+
$6.130
25+
$6.040
Total:$9.23
Min: 1 / Mult: 1
Total:$604.00
Min: 100 / Mult: 1
47µF
35V
2924 [7361 Metric]
± 10%
0.5ohm
E
632mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
-
68W7981

Date/Lot Code

Each
1+
$34.320
5+
$30.650
10+
$26.980
25+
$26.650
50+
$26.320
More Pricing...
Total:$34.32
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
7.6mm
6mm
4.7mm
TANTAMOUNT T97 Series
-55°C
125°C
-
68W8072

Date/Lot Code

Each
1+
$36.890
5+
$32.560
10+
$28.210
25+
$27.350
50+
$26.500
More Pricing...
Total:$36.89
Min: 1 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT T97 Series
-55°C
125°C
-
70AH0600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$16.990
10+
$12.250
25+
$11.820
50+
$11.550
100+
$11.290
Total:$16.99
Min: 1 / Mult: 1
Total:$122.50
Min: 10 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 10%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
-
66AJ1994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$2.340
25+
$2.280
50+
$2.240
100+
$2.190
Total:$4.08
Min: 1 / Mult: 1
Total:$23.40
Min: 10 / Mult: 1
150µF
20V
2924 [7361 Metric]
± 10%
0.08ohm
W
1.77A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
16AM5651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.920
10+
$9.190
25+
$8.650
50+
$8.110
100+
$7.770
Total:$11.92
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.140
10+
$6.910
25+
$6.470
50+
$6.020
100+
$5.760
Total:$9.14
Min: 1 / Mult: 1
220µF
16V
2924 [7360 Metric]
± 10%
0.9ohm
E
471mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
-
12AM4068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.510
10+
$11.040
25+
$10.580
50+
$10.160
100+
$9.660
More Pricing...
Total:$12.51
Min: 1 / Mult: 1
1000µF
6.3V
2924 [7360 Metric]
± 20%
0.05ohm
E
2A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
61AK4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.900
10+
$8.110
25+
$8.000
50+
$7.890
100+
$7.770
More Pricing...
Total:$11.90
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.400
10+
$9.600
25+
$9.040
50+
$8.470
100+
$8.120
Total:$12.40
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.04ohm
E
2.236A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.400
10+
$8.480
25+
$8.370
50+
$8.250
100+
$8.140
More Pricing...
Total:$12.40
Min: 1 / Mult: 1
100µF
20V
2924 [7360 Metric]
± 10%
0.06ohm
E
1.826A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
29AM5291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$16.630
10+
$11.370
25+
$11.120
50+
$10.890
100+
$10.640
Total:$16.63
Min: 1 / Mult: 1
Total:$113.70
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 20%
0.15ohm
F
1.3A
7.6mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
16AM5649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.640
10+
$8.660
25+
$8.550
50+
$8.430
100+
$8.320
More Pricing...
Total:$12.64
Min: 1 / Mult: 1
33µF
35V
2924 [7360 Metric]
± 10%
0.2ohm
E
1A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
29AM5292

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$23.650
10+
$18.730
25+
$17.920
50+
$17.110
Total:$23.65
Min: 1 / Mult: 1
Total:$187.30
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
61AK2625

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$16.880
10+
$15.980
25+
$15.290
50+
$14.680
100+
$14.130
Total:$16.88
Min: 1 / Mult: 1
Total:$159.80
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
1-25 of 164 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK