SMD Tantalum Capacitors:

32 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$1.710
25+
$1.670
50+
$1.640
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
04H0680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.910
10+
$2.010
25+
$1.740
50+
$1.480
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
98K2000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.660
10+
$1.510
25+
$1.450
50+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
59M2776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.020
25+
$0.994
50+
$0.968
100+
$0.941
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
12P8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$2.940
25+
$2.690
50+
$2.440
100+
$2.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
15P3644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$1.590
25+
$1.490
50+
$1.390
100+
$1.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
98K2002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.380
10+
$1.960
25+
$1.920
50+
$1.880
100+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
94W9840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.120
1000+
$1.110
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
08AC3264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.560
1000+
$1.520
2000+
$1.490
3000+
$1.450
5000+
$1.440
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
18AC7968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$1.780
25+
$1.740
50+
$1.710
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
16AC3588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.620
25+
$2.410
50+
$2.190
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
89Y7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$1.780
25+
$1.740
50+
$1.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
97Y9693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.940
10+
$2.870
25+
$2.660
50+
$2.440
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
96Y7499

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.292
10+
$0.292
25+
$0.292
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
54J8856

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.270
4000+
$2.060
6000+
$1.990
10000+
$1.920
Min: 2500 / Mult: 2500
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J8892

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.520
1000+
$1.440
2000+
$1.360
4000+
$1.230
6000+
$1.190
More Pricing...
Min: 500 / Mult: 500
150µF
6.3V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J9006

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.010
2000+
$3.830
4000+
$3.580
8000+
$3.340
12000+
$3.230
More Pricing...
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
97C6190

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.630
1000+
$1.570
2000+
$1.510
3000+
$1.490
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J8843

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.950
1000+
$1.840
2000+
$1.760
4000+
$1.590
6000+
$1.530
More Pricing...
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
75M2945

RoHS

Each (Supplied on Cut Tape)
250+
$2.730
Min: 500 / Mult: 500
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J8860

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.534
5000+
$0.523
10000+
$0.486
20000+
$0.455
30000+
$0.426
More Pricing...
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
72M6257

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.570
1000+
$1.490
2000+
$1.410
4000+
$1.270
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
54J8890

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.260
Min: 500 / Mult: 500
150µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J8919

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.380
2000+
$6.090
4000+
$5.700
8000+
$5.330
12000+
$5.150
More Pricing...
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
71M0619

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.600
1000+
$1.570
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK