SMD Tantalum Capacitors:

117 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.244
25+
$0.237
50+
$0.230
100+
$0.223
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.244
Total:$488.00
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.260
25+
$0.253
50+
$0.246
100+
$0.239
250+
$0.223
More Pricing...
Total:$2.60
Min: 10 / Mult: 10
Total:$23.90
Min: 100 / Mult: 10
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
82AH9342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.940
25+
$1.770
50+
$1.620
100+
$1.480
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
57K1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.789
10+
$0.359
25+
$0.345
50+
$0.331
100+
$0.319
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
Total:$3.59
Min: 10 / Mult: 1
2.2µF
25V
1411 [3528 Metric]
± 20%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
87H4384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.138
4000+
$0.134
8000+
$0.131
12000+
$0.127
Total:$276.00
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.270
25+
$0.262
50+
$0.252
100+
$0.244
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
4.7µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93X4679

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.162
4000+
$0.149
Total:$324.00
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.345
25+
$0.331
50+
$0.319
100+
$0.303
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
4.7µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18J9833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.815
10+
$0.547
25+
$0.491
50+
$0.437
100+
$0.381
More Pricing...
Total:$4.07
Min: 5 / Mult: 5
Total:$38.10
Min: 100 / Mult: 5
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
65W8087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.467
10+
$0.213
25+
$0.210
50+
$0.208
100+
$0.205
More Pricing...
Total:$2.34
Min: 5 / Mult: 5
Total:$20.50
Min: 100 / Mult: 5
6.8µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.274
25+
$0.265
50+
$0.253
100+
$0.244
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
96Y7470

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.830
10+
$0.381
25+
$0.369
50+
$0.355
100+
$0.342
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$3.81
Min: 10 / Mult: 1
10µF
10V
1206 [3216 Metric]
± 10%
3.8ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
55AC2263

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.829
25+
$0.758
50+
$0.688
100+
$0.618
More Pricing...
Total:$6.15
Min: 5 / Mult: 5
Total:$61.80
Min: 100 / Mult: 5
4.7µF
16V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
70R0393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.545
25+
$0.530
50+
$0.515
100+
$0.499
250+
$0.451
More Pricing...
Total:$5.45
Min: 10 / Mult: 10
Total:$49.90
Min: 100 / Mult: 10
100µF
4V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.376
25+
$0.355
Total:$0.68
Min: 1 / Mult: 1
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
33P8471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.450
25+
$1.330
50+
$1.210
100+
$1.110
More Pricing...
Total:$7.65
Min: 5 / Mult: 5
2.2µF
35V
1411 [3528 Metric]
± 10%
4.55ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
66W2107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.324
25+
$0.312
50+
$0.301
100+
$0.288
250+
$0.263
More Pricing...
Total:$3.24
Min: 10 / Mult: 10
Total:$28.80
Min: 100 / Mult: 10
6.8µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
93X4678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.180
4000+
$0.171
8000+
$0.169
12000+
$0.164
Total:$360.00
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.281
25+
$0.276
50+
$0.271
100+
$0.266
250+
$0.251
More Pricing...
Total:$2.81
Min: 10 / Mult: 10
Total:$26.60
Min: 100 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
65W8091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.686
10+
$0.333
25+
$0.321
50+
$0.309
100+
$0.298
More Pricing...
Total:$3.43
Min: 5 / Mult: 5
Total:$29.80
Min: 100 / Mult: 5
3.3µF
16V
1411 [3528 Metric]
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.164
4000+
$0.162
8000+
$0.160
12000+
$0.157
Total:$328.00
Min: 2000 / Mult: 2000
4.7µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
70R0396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.434
25+
$0.410
50+
$0.384
100+
$0.362
250+
$0.338
More Pricing...
Total:$4.34
Min: 10 / Mult: 10
Total:$36.20
Min: 100 / Mult: 10
68µF
6.3V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42Y1146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.320
25+
$0.308
50+
$0.295
100+
$0.283
250+
$0.252
More Pricing...
Total:$3.20
Min: 10 / Mult: 10
Total:$28.30
Min: 100 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
55AC2246

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.833
25+
$0.762
50+
$0.693
100+
$0.622
Total:$6.15
Min: 5 / Mult: 5
Total:$62.20
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK