SMD Tantalum Capacitors:

32 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH0252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.524
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
66AJ2032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
10+
$1.270
25+
$1.240
50+
$1.210
100+
$1.180
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
09K6148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.439
1000+
$0.439
2000+
$0.439
3000+
$0.439
5000+
$0.439
Min: 500 / Mult: 500
2.2µF
50V
2917 [7343 Metric]
± 20%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
66AJ2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.410
10+
$0.410
25+
$0.410
50+
$0.410
100+
$0.410
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
50V
2917 [7343 Metric]
± 20%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
37AJ7768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.683
25+
$0.663
50+
$0.643
100+
$0.623
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 5%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
47R4642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.190
25+
$1.170
50+
$1.140
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
50V
2917 [7343 Metric]
± 10%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
58T5326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.320
25+
$1.290
50+
$1.260
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
MICROTAN 298D Series
-55°C
125°C
46R1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.695
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
10V
1206 [3216 Metric]
± 10%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
69AH4643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.391
1000+
$0.384
2000+
$0.383
3000+
$0.381
Min: 500 / Mult: 500
22µF
10V
2412 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
66AH8382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.404
1000+
$0.391
2000+
$0.378
3000+
$0.365
5000+
$0.348
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
66AJ1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.998
10+
$0.998
25+
$0.998
50+
$0.998
100+
$0.998
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
50V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
37AJ7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.209
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
10V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
09K5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.248
25+
$0.248
50+
$0.248
100+
$0.248
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
09K5852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.380
10+
$0.380
25+
$0.380
50+
$0.380
100+
$0.380
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
37AJ7770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.373
25+
$0.373
50+
$0.372
100+
$0.372
250+
$0.342
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
65M5923

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$1.040
Min: 10000 / Mult: 2500
220µF
4V
1210 [3225 Metric]
± 20%
1.1ohm
T
270mA
3.5mm
2.8mm
1.2mm
TLJ Series
-55°C
125°C
09K6238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.347
Min: 4000 / Mult: 500
22µF
10V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
86R7359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.020
1000+
$0.980
2000+
$0.896
4000+
$0.811
6000+
$0.784
More Pricing...
Min: 500 / Mult: 500
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
71P8220

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.531
20000+
$0.497
30000+
$0.466
50000+
$0.447
Min: 10000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 10%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
85°C
09K6202

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.399
5000+
$0.391
10000+
$0.365
20000+
$0.342
30000+
$0.321
More Pricing...
Min: 3500 / Mult: 500
22µF
10V
2312 [6032 Metric]
± 20%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
03P1706

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.630
5000+
$0.616
10000+
$0.574
20000+
$0.540
30000+
$0.508
More Pricing...
Min: 2000 / Mult: 2000
10µF
10V
1206 [3216 Metric]
± 10%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
85°C
69AH3022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.554
4000+
$0.552
8000+
$0.540
12000+
$0.526
Min: 2000 / Mult: 2000
22µF
10V
1206 [3216 Metric]
± 10%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
27X7912

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.764
3000+
$0.743
5000+
$0.606
10000+
$0.595
Min: 2000 / Mult: 500
2.2µF
50V
2917 [7343 Metric]
± 10%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
25R2675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.691
Min: 10000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 10%
1ohm
A
270mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
85°C
47R4624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.554
25+
$0.540
50+
$0.526
100+
$0.512
More Pricing...
Min: 1 / Mult: 1
15µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK