SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M2737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.741
25+
$0.698
50+
$0.654
100+
$0.611
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
1210 [3225 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
12P7992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.695
25+
$0.676
50+
$0.656
100+
$0.637
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
20V
1210 [3225 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
15P3559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.591
25+
$0.565
50+
$0.540
100+
$0.513
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
16V
1411 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
94W9805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.377
Min: 2000 / Mult: 2000
22µF
16V
1411 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
94W9807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.473
4000+
$0.458
8000+
$0.448
12000+
$0.437
Min: 2000 / Mult: 2000
22µF
20V
1210 [3225 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
77Y7851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.480
25+
$1.440
50+
$1.410
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
6.3V
1411 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
94W9801

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.301
4000+
$0.298
8000+
$0.294
12000+
$0.290
Min: 2000 / Mult: 2000
100µF
6.3V
1210 [3225 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
99AC9771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.020
25+
$0.930
50+
$0.841
100+
$0.751
More Pricing...
Min: 5 / Mult: 5
22µF
20V
1411 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
12AM4058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.160
2+
$2.020
4+
$1.880
6+
$1.740
10+
$1.600
Min: 1 / Mult: 1
22µF
10V
1411 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
69AK0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.922
10+
$0.466
25+
$0.454
50+
$0.442
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
58R3325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.430
25+
$0.430
50+
$0.430
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
100µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
54K5199

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.160
4000+
$1.120
8000+
$1.110
12000+
$1.110
Min: 2000 / Mult: 2000
100µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
54J8613

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.312
4000+
$0.303
8000+
$0.296
12000+
$0.288
Min: 2000 / Mult: 2000
22µF
10V
1210 [3225 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
88T9425

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.160
4000+
$1.050
6000+
$1.010
10000+
$0.987
Min: 2000 / Mult: 2000
470µF
4V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
54J8623

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
22µF
16V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
54J8626

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
22µF
20V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
88T9462

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.837
4000+
$0.757
6000+
$0.732
10000+
$0.716
Min: 2000 / Mult: 2000
68µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
49H8798

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.900
4000+
$0.814
6000+
$0.787
10000+
$0.770
Min: 2000 / Mult: 2000
100µF
6.3V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.8mm
F95 Series
-55°C
125°C
-
54J8622

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
22µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
58R4054

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.620
4000+
$1.480
6000+
$1.420
10000+
$1.370
Min: 2000 / Mult: 2000
220µF
6.3V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
70R1049

RoHS

Each (Supplied on Cut Tape)
1+
$2.700
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
220µF
6.3V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
88T9454

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.190
4000+
$1.080
6000+
$1.040
10000+
$1.000
Min: 2000 / Mult: 2000
100µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
A
461mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
12N2777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.794
Min: 2000 / Mult: 2000
220µF
4V
1411 [3528 Metric]
± 20%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
20AM8230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.662
25+
$0.641
50+
$0.622
100+
$0.601
More Pricing...
Min: 5 / Mult: 5
100µF
10V
1210 [3528 Metric]
± 10%
0.4ohm
B
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK