SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.758
10+
$0.444
25+
$0.422
50+
$0.401
100+
$0.378
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.595
10+
$0.269
25+
$0.260
50+
$0.251
100+
$0.242
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3756

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.221
5000+
$0.217
10000+
$0.212
15000+
$0.205
25000+
$0.196
Min: 2500 / Mult: 2500
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
Min: 2500 / Mult: 2500
0.33µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3758

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.170
5000+
$0.166
10000+
$0.155
20000+
$0.145
30000+
$0.135
More Pricing...
Min: 2500 / Mult: 2500
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3956

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.288
5000+
$0.283
10000+
$0.263
20000+
$0.248
30000+
$0.234
More Pricing...
Min: 2500 / Mult: 2500
0.22µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3960

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.242
5000+
$0.234
10000+
$0.227
Min: 2500 / Mult: 2500
0.47µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3767

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
5000+
$0.263
10000+
$0.245
20000+
$0.228
30000+
$0.214
More Pricing...
Min: 2500 / Mult: 2500
1µF
10V
0805 [2012 Metric]
± 20%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3759

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.267
20000+
$0.252
30000+
$0.238
50000+
$0.228
Min: 10000 / Mult: 10000
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.857
10+
$0.584
25+
$0.526
50+
$0.469
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
2.2µF
4V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7970

RoHS

Each (Supplied on Cut Tape)
1000+
$0.458
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
0.1µF
20V
0805 [2012 Metric]
± 20%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK