SMD Tantalum Capacitors:

20 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH8061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.335
4000+
$0.330
8000+
$0.323
12000+
$0.316
Min: 2000 / Mult: 2000
47µF
-
10V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
15P3571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.695
25+
$0.623
50+
$0.552
100+
$0.480
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33µF
-
10V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
66AH7318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.543
25+
$0.526
50+
$0.511
100+
$0.494
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
10V
1210 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
86R0951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.593
25+
$0.576
50+
$0.558
100+
$0.541
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
10V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
31Y4820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.244
4000+
$0.241
8000+
$0.237
12000+
$0.234
Min: 2000 / Mult: 2000
100µF
6.3V
6.3V
1411 [3528 Metric]
1411 [3528 Metric]
± 10%
0.25ohm
B
583mA
TPS
3.5mm
1411
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1411 [3528 Metric]
62W0995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.834
10+
$0.441
25+
$0.426
50+
$0.410
100+
$0.395
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
-
6.3V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
93K0834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.983
10+
$0.491
25+
$0.476
50+
$0.459
100+
$0.444
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
6.3V
1210 [3225 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
55AC4052

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.554
25+
$0.537
50+
$0.520
100+
$0.504
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
-
6.3V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8684

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.280
Min: 2000 / Mult: 2000
47µF
-
6.3V
1210 [3225 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
82AH9362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.850
50+
$1.690
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
47µF
-
6.3V
1411 [3528 Metric]
-
± 20%
0.5ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
-
54J8597

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.527
5000+
$0.516
10000+
$0.480
20000+
$0.448
30000+
$0.420
More Pricing...
Min: 2000 / Mult: 2000
150µF
-
4V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8698

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
47µF
-
10V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8710

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.280
Min: 2000 / Mult: 2000
68µF
-
6.3V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
82H1325

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
47µF
-
6.3V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8595

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.581
4000+
$0.526
6000+
$0.508
10000+
$0.498
Min: 2000 / Mult: 2000
150µF
-
4V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8579

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.415
5000+
$0.406
10000+
$0.377
20000+
$0.352
30000+
$0.330
More Pricing...
Min: 2000 / Mult: 2000
100µF
-
6.3V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
54J8659

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.698
4000+
$0.631
6000+
$0.611
10000+
$0.598
Min: 2000 / Mult: 2000
33µF
-
10V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
70K5646

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.320
4000+
$0.309
8000+
$0.298
12000+
$0.287
Min: 2000 / Mult: 2000
33µF
-
10V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
49H8434

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.608
10000+
$0.565
20000+
$0.527
30000+
$0.494
50000+
$0.474
Min: 8000 / Mult: 8000
47µF
-
6.3V
1411 [3528 Metric]
-
± 20%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
96Y8041

RoHS

Each (Supplied on Cut Tape)
1000+
$0.328
Min: 2000 / Mult: 2000
Min: 4000 / Mult: 2000
68µF
-
6.3V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK