SMD Tantalum Capacitors:

21 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH4619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.278
Min: 2000 / Mult: 2000
1µF
16V
1206 [3216 Metric]
± 20%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
66AJ1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
16V
1206 [3216 Metric]
± 10%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.580
10+
$0.298
25+
$0.288
50+
$0.278
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
40Y2996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.555
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
16V
1206 [3216 Metric]
± 20%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
58AC5291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.504
25+
$0.466
50+
$0.429
100+
$0.391
250+
$0.374
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
20V
1206 [3216 Metric]
± 10%
8.4ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
44AC4240

RoHS

Each (Supplied on Cut Tape)
1+
$0.387
25+
$0.387
50+
$0.387
100+
$0.387
250+
$0.387
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
6.3V
0603 [1608 Metric]
± 20%
3ohm
M
90mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
69AH4620

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.228
Min: 2000 / Mult: 2000
1µF
16V
1206 [3216 Metric]
± 10%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65K2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.256
Min: 1 / Mult: 1
1µF
16V
1206 [3216 Metric]
± 10%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
21AM3950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.537
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
16V
1206 [3216 Metric]
± 10%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293 Series
-55°C
125°C
-
09K5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
1µF
20V
1206 [3216 Metric]
± 10%
8.4ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
73R9197

RoHS

Each (Supplied on Cut Tape)
100+
$0.492
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
0.68µF
35V
1206 [3216 Metric]
± 20%
8ohm
S
90mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73K4436

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.491
5000+
$0.480
10000+
$0.444
20000+
$0.413
30000+
$0.385
More Pricing...
Min: 2000 / Mult: 2000
1µF
16V
1206 [3216 Metric]
± 10%
9.3ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65K2794

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.167
30000+
$0.156
50000+
$0.142
Min: 28000 / Mult: 2000
1µF
20V
1206 [3216 Metric]
± 20%
8.4ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
73R9176

RoHS

Each (Supplied on Cut Tape)
1+
$0.638
Min: 20000 / Mult: 2500
Min: 2500 / Mult: 2500
1µF
25V
1206 [3216 Metric]
± 20%
8ohm
S
90mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
65K2904

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.198
30000+
$0.184
50000+
$0.169
Min: 24000 / Mult: 2000
0.68µF
25V
1206 [3216 Metric]
± 10%
8.4ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
65K2885

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.228
30000+
$0.212
50000+
$0.194
Min: 22000 / Mult: 2000
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
73R9196

RoHS

Each (Supplied on Cut Tape)
1+
$0.366
Min: 20000 / Mult: 2500
Min: 2500 / Mult: 2500
0.68µF
25V
1206 [3216 Metric]
± 20%
10ohm
S
90mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
65K2804

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.163
4000+
$0.163
8000+
$0.162
12000+
$0.162
Min: 2000 / Mult: 2000
1µF
20V
1206 [3216 Metric]
± 10%
8.4ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
52J6501
Each
1+
$17.880
Min: 50 / Mult: 50
2.2µF
10V
1505 [3812 Metric]
± 10%
8ohm
B
90mA
3.5mm
2.8mm
1.9mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
73R9195

RoHS

Each (Supplied on Cut Tape)
1+
$0.366
Min: 20000 / Mult: 2500
Min: 2500 / Mult: 2500
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
S
90mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
68AC1467

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Min: 4000 / Mult: 4000
4.7µF
6.3V
0603 [1608 Metric]
± 20%
3ohm
M
90mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK