2,104 Product Results Found for "panasonic-film-capacitors"
Find a huge range of Film Capacitors at Newark Electronics Canada, including General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(2,104)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.627 10+ $0.310 25+ $0.302 50+ $0.292 100+ $0.284 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.526 10+ $0.253 25+ $0.244 50+ $0.234 100+ $0.224 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.047µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.200 10+ $0.680 25+ $0.634 50+ $0.588 100+ $0.543 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | -40°C | 110°C | - | ||||||
Each | 1+ $5.200 10+ $3.870 25+ $3.600 50+ $3.340 100+ $3.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 5.6µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.871 10+ $0.444 25+ $0.426 50+ $0.406 100+ $0.387 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.047µF | ± 10% | 250V | ECQE(F) Series | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.713 10+ $0.399 100+ $0.366 | Metallized PPS Stacked | 0805 [2012 Metric] | - | - | - | 2700pF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.060 10+ $0.577 25+ $0.562 50+ $0.547 100+ $0.533 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 1µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.640 10+ $0.392 | Metallized PPS Stacked | 0603 [1608 Metric] | - | - | - | 2200pF | ± 2% | 11V | ECHU(X) Series | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.670 10+ $1.050 25+ $0.998 50+ $0.953 100+ $0.908 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 2.2µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8.5mm | 16.3mm | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $4.350 10+ $3.190 25+ $2.960 50+ $2.730 100+ $2.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 4µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $5.330 10+ $3.970 25+ $3.700 50+ $3.420 100+ $3.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 6.8µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.390 10+ $0.750 25+ $0.730 50+ $0.712 100+ $0.694 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 5% | 125V | ECWF(A) Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 7.3mm | 16.4mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.611 10+ $0.294 25+ $0.285 50+ $0.276 100+ $0.267 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.01µF | ± 5% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 7.5mm | 7.4mm | 10.3mm | 7.4mm | -40°C | 105°C | - | ||||||
Each | 1+ $7.010 10+ $5.340 25+ $4.990 50+ $4.660 100+ $4.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.750 10+ $5.110 25+ $4.790 50+ $4.450 100+ $4.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.140 10+ $0.604 25+ $0.588 50+ $0.573 100+ $0.558 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.22µF | ± 10% | 141V | ECWFE Series | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.130 10+ $1.220 25+ $1.190 50+ $1.170 100+ $1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.82µF | ± 5% | 84V | ECWF(A) Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.410 10+ $1.660 25+ $1.480 50+ $1.290 100+ $1.180 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $2.730 10+ $2.130 25+ $2.030 50+ $1.950 100+ $1.870 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 4.7µF | ± 5% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 22.5mm | 21.5mm | 26mm | 21.5mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $4.480 10+ $3.630 25+ $3.480 50+ $3.340 100+ $3.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 4µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $4.350 10+ $3.240 25+ $3.090 50+ $2.940 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 2.2µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 10.5mm | 21mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.160 10+ $0.597 25+ $0.580 50+ $0.565 100+ $0.548 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 5% | 125V | ECWF(A) Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.530 10+ $0.979 25+ $0.971 50+ $0.962 100+ $0.955 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 10% | 141V | ECWFE Series | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.490 10+ $2.090 25+ $2.020 50+ $1.950 100+ $1.880 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 4.7µF | ± 10% | 63V | ECQE(F) Series | 100V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7.5mm | 17mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.769 10+ $0.404 25+ $0.391 50+ $0.380 100+ $0.367 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | -40°C | 105°C | - | ||||||