Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T6930

RoHS

Each
1+
$3.170
10+
$3.100
25+
$3.050
50+
$2.980
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
60K7842

RoHS

Each
1+
$9.010
10+
$7.290
25+
$5.900
50+
$5.700
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
08P2311

RoHS

Each
1+
$1.570
10+
$1.560
25+
$1.550
50+
$1.510
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
88T6945

RoHS

Each
1+
$6.690
10+
$6.560
25+
$6.520
50+
$6.200
100+
$5.510
More Pricing...
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
98K8793

RoHS

Each
1+
$3.210
10+
$2.870
100+
$2.230
500+
$1.810
1000+
$1.560
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
85C4595

RoHS

Each
1+
$3.590
10+
$2.850
25+
$2.340
50+
$2.210
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
26C0536

RoHS

Each
1+
$0.141
10+
$0.073
25+
$0.057
50+
$0.055
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
25MHz
300MHz
56ohm
-
24WX870

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.460
25+
$1.340
50+
$1.210
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
19mm
11.5mm
10.6mm
-
-
75ohm
-
63R5828

RoHS

Date/Lot Code

Each
10+
$0.495
25+
$0.413
50+
$0.328
100+
$0.277
500+
$0.233
More Pricing...
Min: 10 / Mult: 10
5mm
20mm
-
-
-
-
-
06W1046

RoHS

Date/Lot Code

Each
1+
$23.650
10+
$15.640
25+
$12.960
50+
$12.470
100+
$12.000
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
98K8789

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.030
100+
$0.801
500+
$0.651
1000+
$0.562
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.140
25+
$1.140
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
99F7744

RoHS

Each
1+
$1.460
10+
$1.340
25+
$1.240
50+
$1.240
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
22C5039

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$2.450
25+
$2.260
50+
$2.260
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
93B2482

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$1.200
25+
$1.190
50+
$1.080
100+
$0.998
More Pricing...
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
-
99F4152

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.894
25+
$0.793
50+
$0.730
100+
$0.695
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
08P2301

RoHS

Each
1+
$1.230
10+
$1.180
25+
$1.170
50+
$1.160
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
02E8908

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.740
25+
$0.638
50+
$0.569
100+
$0.501
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
51R4497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.310
25+
$0.227
50+
$0.205
Min: 1 / Mult: 1
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
85R4725

RoHS

Date/Lot Code

Each
1+
$16.440
10+
$14.080
25+
$11.440
50+
$10.610
100+
$9.780
Min: 1 / Mult: 1
60mm
12.7mm
35.35mm
-
-
-
-
89C2322

RoHS

Each
1+
$0.837
10+
$0.768
25+
$0.765
50+
$0.706
100+
$0.706
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
93B2476

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.850
25+
$1.550
50+
$1.360
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
29mm
7.5mm
19mm
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.400
25+
$0.400
50+
$0.400
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
08P2302

RoHS

Date/Lot Code

Each
1+
$0.383
10+
$0.383
25+
$0.383
50+
$0.383
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+
$0.609
10+
$0.469
25+
$0.398
50+
$0.352
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
1-25 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK