Split Core Ferrites:

317 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74T0813

RoHS

Each
1+
$6.230
10+
$6.130
25+
$5.990
50+
$5.870
100+
$5.730
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
77M7691

RoHS

Date/Lot Code

Each
1+
$4.520
10+
$3.490
25+
$2.900
50+
$2.690
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2335

RoHS

Each
1+
$8.090
10+
$7.980
25+
$7.800
50+
$7.620
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
08P2338

RoHS

Each
1+
$6.550
10+
$6.440
25+
$6.230
50+
$6.020
100+
$5.700
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
83K4249

RoHS

Each
1+
$2.480
10+
$2.480
25+
$2.280
50+
$2.280
100+
$2.100
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
08P2333

RoHS

Each
1+
$6.560
10+
$6.470
25+
$6.260
50+
$6.040
100+
$5.930
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
79M5820

RoHS

Date/Lot Code

Each
1+
$3.960
10+
$3.960
25+
$3.960
50+
$3.630
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
96B5352

RoHS

Each
1+
$8.510
10+
$6.650
25+
$5.310
50+
$5.200
100+
$4.950
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
08P2343

RoHS

Each
1+
$8.720
10+
$8.360
25+
$8.120
50+
$7.950
100+
$7.770
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
88T6950

RoHS

Each
1+
$6.550
10+
$6.440
25+
$6.230
50+
$6.020
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Date/Lot Code

Each
1+
$23.930
10+
$21.850
25+
$17.320
50+
$17.310
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.490
25+
$2.900
50+
$2.760
100+
$2.530
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$4.910
10+
$3.900
25+
$3.170
50+
$3.010
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
94C4635

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$5.220
25+
$4.540
50+
$4.190
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
08P2339

RoHS

Each
1+
$8.550
10+
$8.430
25+
$8.160
50+
$7.890
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
90B5618

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.840
25+
$1.600
50+
$1.440
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$3.880
10+
$3.450
100+
$2.690
500+
$2.190
1000+
$1.890
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
88T6948

RoHS

Each
1+
$7.110
10+
$7.000
25+
$6.760
50+
$6.520
100+
$6.410
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+
$28.880
10+
$21.460
25+
$19.460
50+
$19.460
100+
$19.440
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
98B2768

RoHS

Each
1+
$1.370
10+
$1.370
25+
$1.260
50+
$1.260
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Each
1+
$4.310
10+
$4.310
25+
$3.950
50+
$3.950
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$7.570
10+
$5.830
25+
$5.220
50+
$4.970
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Date/Lot Code

Each
1+
$40.970
5+
$36.270
10+
$31.560
25+
$30.960
50+
$29.240
More Pricing...
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
88T6951

RoHS

Each
1+
$5.220
10+
$5.220
25+
$5.220
50+
$5.220
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.280
25+
$1.960
50+
$1.800
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
1-25 of 317 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK