Split Core Ferrites:

304 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2333

RoHS

Each
1+
$6.950
10+
$6.840
25+
$6.820
50+
$6.290
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$5.700
25+
$4.370
50+
$4.260
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$4.520
10+
$3.490
25+
$2.900
50+
$2.690
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$7.040
10+
$6.610
25+
$6.560
50+
$6.330
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
78K6137

RoHS

Each
1+
$28.880
10+
$21.460
25+
$19.460
50+
$19.460
100+
$19.440
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
98B2768

RoHS

Each
1+
$1.380
10+
$1.260
25+
$1.170
50+
$1.160
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
08P2343

RoHS

Each
1+
$8.430
10+
$8.070
25+
$7.830
50+
$7.660
100+
$7.480
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
79M5820

RoHS

Date/Lot Code

Each
1+
$3.640
10+
$3.350
25+
$3.350
50+
$3.110
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+
$7.890
10+
$7.650
25+
$7.410
50+
$7.300
100+
$7.180
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
74T0813

RoHS

Each
1+
$6.880
10+
$6.770
25+
$6.330
50+
$6.220
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$2.490
10+
$2.280
25+
$2.100
50+
$2.100
100+
$1.920
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
88T6950

RoHS

Each
1+
$6.950
10+
$6.840
25+
$6.800
50+
$6.300
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Date/Lot Code

Each
1+
$21.230
10+
$19.160
25+
$14.630
50+
$14.610
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.730
25+
$2.130
50+
$1.990
100+
$1.770
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$4.220
10+
$3.210
25+
$2.510
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+
$9.470
10+
$9.330
25+
$9.030
50+
$8.720
100+
$8.260
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$4.200
25+
$3.530
50+
$3.190
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.130
25+
$1.040
50+
$0.953
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$3.830
10+
$3.400
100+
$2.650
500+
$2.160
1000+
$1.870
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
88T6948

RoHS

Each
1+
$7.540
10+
$7.410
25+
$7.400
50+
$6.690
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
83K0482

RoHS

Each
1+
$4.310
10+
$3.950
25+
$3.650
50+
$3.650
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
72K6754

RoHS

Date/Lot Code

Each
1+
$38.190
5+
$36.620
10+
$35.030
25+
$29.330
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
78R5632

RoHS

Each
1+
$7.570
10+
$5.830
25+
$5.190
50+
$4.950
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
88T6951

RoHS

Each
1+
$5.190
10+
$5.190
25+
$5.190
50+
$5.190
100+
$5.190
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.960
25+
$1.640
50+
$1.480
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK