Split Core Ferrites:

319 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
72K6744

RoHS

Each
1+
$4.300
10+
$3.350
25+
$2.740
50+
$2.600
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
1MHz
-
300MHz
240ohm
-
72K6749

RoHS

Each
1+
$2.610
10+
$2.390
25+
$2.390
50+
$2.390
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
225ohm
-
69R7275

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$3.350
25+
$2.830
50+
$2.630
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
1MHz
-
300MHz
250ohm
-
96H8973

RoHS

Date/Lot Code

Each
1+
$8.610
10+
$6.510
25+
$5.830
50+
$5.590
Min: 1 / Mult: 1
12.7mm
-
200MHz
-
1GHz
205ohm
-
73K6078

RoHS

Each
1+
$3.740
10+
$2.980
25+
$2.590
50+
$2.490
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
1MHz
-
300MHz
310ohm
-
08P2336

RoHS

Each
1+
$8.260
10+
$8.150
25+
$7.970
50+
$7.790
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
08P2334

RoHS

Each
1+
$7.930
10+
$7.610
25+
$7.510
50+
$7.220
100+
$7.150
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
91B3159

RoHS

Each
1+
$4.240
10+
$3.160
25+
$2.810
50+
$2.560
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
275ohm
-
03H8829

RoHS

Date/Lot Code

Each
1+
$15.660
10+
$11.530
25+
$9.970
50+
$9.760
100+
$9.540
Min: 1 / Mult: 1
18mm
-
1MHz
-
300MHz
380ohm
-
93K7989

RoHS

Each
1+
$6.540
10+
$5.810
100+
$4.560
500+
$3.740
1000+
$3.240
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
87K0582

RoHS

Date/Lot Code

Each
1+
$19.620
10+
$14.220
25+
$13.490
Min: 1 / Mult: 1
18mm
-
200MHz
-
1GHz
360ohm
-
88T6953

RoHS

Each
1+
$9.620
10+
$9.480
25+
$9.180
50+
$8.860
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
69R7278

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$3.470
25+
$3.080
50+
$2.810
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
82X7126

RoHS

Date/Lot Code

Each
1+
$22.800
10+
$16.410
25+
$15.850
50+
$15.450
100+
$15.430
Min: 1 / Mult: 1
18mm
-
200MHz
-
30MHz
-
-
83X6981

RoHS

Date/Lot Code

Each
1+
$13.070
10+
$9.430
25+
$8.050
50+
$7.700
100+
$7.480
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
200MHz
-
30MHz
-
-
83X6982

RoHS

Date/Lot Code

Each
1+
$10.820
10+
$7.660
25+
$6.470
50+
$6.010
100+
$5.840
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
30MHz
-
-
24M9369

RoHS

Date/Lot Code

Each
1+
$6.680
10+
$4.760
25+
$4.130
50+
$3.690
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
-
30ohm
ZCAT Series
67W0675

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$4.080
25+
$3.580
50+
$3.240
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
67W0678

RoHS

Date/Lot Code

Each
1+
$3.910
10+
$2.850
25+
$2.520
50+
$2.280
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
67W0667

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.420
25+
$3.870
50+
$3.490
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
79X6014

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$5.060
25+
$5.060
50+
$5.060
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
30MHz
-
-
67W0669

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$5.010
25+
$4.380
50+
$3.940
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
67W0686

RoHS

Date/Lot Code

Each
1+
$18.240
10+
$13.860
25+
$11.530
50+
$11.070
100+
$10.570
Min: 1 / Mult: 1
-
-
-
-
-
240ohm
28A Series
67W0671

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.980
25+
$1.740
50+
$1.630
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
2.5mm
25.5mm
30MHz
5mm
500MHz
190ohm
28A Series
67W0674

RoHS

Date/Lot Code

Each
1+
$4.520
10+
$3.270
25+
$2.850
50+
$2.590
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
26-50 of 319 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK