Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67W0671

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$1.910
25+
$1.670
50+
$1.520
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
2.5mm
25.5mm
30MHz
5mm
500MHz
190ohm
28A Series
67W0674

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$2.920
25+
$2.620
50+
$2.380
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
82X7129

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$6.980
25+
$5.440
50+
$5.170
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
200kHz
-
30MHz
-
-
33AC1298

RoHS

Each
1+
$50.820
5+
$46.610
10+
$40.300
25+
$33.990
50+
$33.990
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
28AH8163

RoHS

Each
1+
$14.030
10+
$11.810
25+
$10.400
Min: 1 / Mult: 1
15mm
-
-
-
-
-
WE-STAR-TEC LFS Series
24M9361

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$2.520
25+
$2.230
50+
$2.050
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
61H8872

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.280
25+
$2.700
50+
$2.560
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
15mm
-
25MHz
-
300MHz
90ohm
-
74T0812

RoHS

Each
1+
$6.880
10+
$6.770
25+
$6.620
50+
$6.480
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
61T8023

RoHS

Each
1+
$8.080
10+
$8.000
25+
$7.840
50+
$7.510
100+
$7.150
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
16F002

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.240
25+
$2.800
50+
$2.580
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
245ohm
-
08P2342

RoHS

Each
1+
$10.420
10+
$9.750
25+
$9.360
50+
$8.970
100+
$8.650
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
97K3076

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$3.080
100+
$2.390
500+
$1.950
1000+
$1.690
More Pricing...
Min: 1 / Mult: 1
5mm
-
10MHz
-
300MHz
115ohm
-
08P2331

RoHS

Each
1+
$6.680
10+
$6.580
25+
$6.360
50+
$6.130
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
08P2332

RoHS

Each
1+
$6.690
10+
$6.590
25+
$6.370
50+
$6.150
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
82K9743

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$4.130
25+
$3.420
50+
$3.260
100+
$3.010
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
202ohm
-
17X9463

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$6.090
25+
$5.300
50+
$4.880
100+
$4.720
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
78X4724

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$3.750
25+
$3.750
50+
$3.480
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
4.09mm
-
200kHz
-
30MHz
-
-
17X9458

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$3.020
25+
$2.620
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ZCAT Series
66W8849

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.370
25+
$2.090
50+
$1.880
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
3.51mm
25.2mm
300MHz
-
1GHz
172ohm
HFA Series
66W8855

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$7.820
25+
$6.800
50+
$6.080
100+
$5.730
More Pricing...
Min: 1 / Mult: 1
10.16mm
32.77mm
300MHz
-
1GHz
220ohm
HFA Series
82Y7754

RoHS

Each
1+
$27.750
10+
$23.360
25+
$20.460
50+
$20.160
100+
$19.870
More Pricing...
Min: 1 / Mult: 1
21mm
-
1MHz
-
1GHz
982ohm
WE-STAR-TEC Series
28AH8165

RoHS

Each
1+
$13.350
10+
$11.210
25+
$9.620
50+
$9.620
100+
$9.610
Min: 1 / Mult: 1
10.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
28AH8162

RoHS

Each
1+
$7.540
10+
$6.380
25+
$5.700
50+
$5.300
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
120ohm
WE-STAR-TEC LFS Series
28AH8160

RoHS

Each
1+
$7.540
10+
$5.800
25+
$4.940
50+
$4.920
Min: 1 / Mult: 1
7.5mm
-
-
-
-
76ohm
WE-STAR-TEC LFS Series
08P2340

RoHS

Each
1+
$9.370
10+
$8.710
25+
$8.620
50+
$8.540
100+
$8.300
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
390ohm
WE-STAR-RING Series
51-75 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK