Shielding Gaskets & Material:

1,550 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AJ4567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.130
10+
$3.570
25+
$3.350
50+
$3.130
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
SMT 1 Piece
EMI Shielding
Corrosion-Resistant Steel
26.21mm
26.21mm
5.08mm
-
57AJ4578

RoHS

Date/Lot Code

Each
1+
$16.670
5+
$16.670
10+
$16.670
25+
$16.670
50+
$16.670
More Pricing...
Min: 1 / Mult: 1
Hook-On 77-071
EMI Shielding
Beryllium Copper
412.29mm
11.44mm
1.52mm
-
25AK1085

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$6.840
25+
$6.360
50+
$5.870
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000C Series
Absorber
-
80mm
80mm
0.1mm
-
25AK1084

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$12.930
25+
$11.250
50+
$10.440
100+
$9.330
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000C Series
Absorber
-
120mm
120mm
0.05mm
-
04M8540

RoHS

Date/Lot Code

Each
1+
$36.780
5+
$34.920
10+
$33.140
25+
$30.030
50+
$27.330
More Pricing...
Min: 1 / Mult: 1
CB
Profile Strip
Beryllium Copper
500mm
8.6mm
-
-
58T7183

RoHS

Each
1+
$16.120
10+
$13.350
25+
$13.230
50+
$12.660
100+
$12.650
Min: 1 / Mult: 1
WE-LT
EMI Shielding
Fabric over Foam
1m
2mm
1.5mm
80dB
80Y5047

RoHS

Date/Lot Code

Each
1+
$23.000
10+
$21.880
25+
$20.400
50+
$18.010
100+
$16.860
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
12.7mm
9.5mm
113dB
80Y5064

RoHS

Date/Lot Code

Each
1+
$20.150
10+
$19.160
25+
$17.880
50+
$15.780
100+
$14.770
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
9.5mm
6.4mm
113dB
80Y5049

RoHS

Date/Lot Code

Each
1+
$20.240
10+
$19.640
25+
$19.050
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
12.7mm
9.5mm
110dB
80Y5095

RoHS

Date/Lot Code

1 Meter
1+
$39.080
5+
$37.210
10+
$35.400
25+
$32.240
50+
$29.520
More Pricing...
Min: 1 / Mult: 1
8863
EMI Shielding
Silicone
1.6mm
-
-
-
29AH0499

RoHS

Each
1+
$16.200
10+
$15.380
25+
$14.290
50+
$12.530
100+
$11.680
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
9.53mm
6.35mm
-
45AJ8675

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.315
6000+
$0.284
12000+
$0.260
18000+
$0.244
30000+
$0.239
Min: 3000 / Mult: 3000
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
2mm
-
25AK1087

RoHS

Date/Lot Code

Each
1+
$16.780
10+
$16.050
25+
$13.960
50+
$12.950
100+
$11.600
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000F Series
Absorber
-
80mm
80mm
0.5mm
-
05M1944

RoHS

Date/Lot Code

Each
1+
$144.240
5+
$138.760
10+
$125.810
25+
$121.400
50+
$119.750
More Pricing...
Min: 1 / Mult: 1
ZEMREX WS
EMI Shielding
Silicone with Monel Wire
915mm
101.6mm
1.5mm
-
44X1568

RoHS

Date/Lot Code

Each
1+
$34.770
10+
$27.530
25+
$26.300
50+
$24.950
100+
$23.590
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.13mm
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$13.240
10+
$12.650
25+
$11.010
50+
$10.220
100+
$9.140
More Pricing...
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
5mm
4mm
110dB
72Y5229

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$3.850
25+
$3.450
50+
$3.310
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
32mm
32mm
6mm
-
72Y5225

RoHS

Date/Lot Code

Each
10+
$3.530
25+
$2.980
50+
$2.710
100+
$2.450
500+
$2.300
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
16.5mm
16.5mm
3.6mm
-
80Y5059

RoHS

Date/Lot Code

Each
1+
$22.850
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
7.6mm
2.5mm
110dB
69AH6358

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$1.850
25+
$1.660
50+
$1.530
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Tin Plated Steel
29.36mm
18.5mm
7mm
-
30AH0039

RoHS

Each (Supplied on Full Reel)
Full Reel
7000+
$0.301
14000+
$0.265
28000+
$0.238
42000+
$0.219
70000+
$0.216
Min: 7000 / Mult: 7000
-
EMI Shielding
Titanium Copper Alloy
3.5mm
1.5mm
2mm
-
73AH0047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.982
25+
$0.971
50+
$0.959
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
5mm
3mm
5mm
-
54AH7108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.456
100+
$0.397
500+
$0.353
Min: 1 / Mult: 1
-
EMI Shielding
Phosphor Bronze
4.6mm
2.3mm
4mm
-
30AH0031

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.355
4000+
$0.338
8000+
$0.330
12000+
$0.318
20000+
$0.304
Min: 2000 / Mult: 2000
-
EMI Shielding
Titanium Copper Alloy
4.5mm
2.5mm
3.5mm
-
57AJ4565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.340
25+
$2.190
50+
$2.030
100+
$1.880
250+
$1.780
More Pricing...
Min: 10 / Mult: 10
SMT 1 Piece
EMI Shielding
Corrosion-Resistant Steel
13.66mm
12.7mm
2.54mm
-
26-50 of 1550 items
of 62 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK