Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF06052G350-T
Newark Part No.
Re-Reel59AC8501
Cut Tape59AC8501
Product RangeMCF Series
Your Part Number
2,710 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.024 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.154 | $0.024 |
| 25+ | $0.111 | $0.024 |
| 100+ | $0.078 | $0.024 |
| 250+ | $0.072 | $0.024 |
| 500+ | $0.066 | $0.024 |
| 1000+ | $0.058 | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCF06052G350-T
Newark Part No.
Re-Reel59AC8501
Cut Tape59AC8501
Product RangeMCF Series
Technical Datasheet
DC Current Rating50mA
Inductance-
DC Resistance Max5ohm
Product RangeMCF Series
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Impedance35ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
5ohm
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
MCF Series
Impedance
35ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability