Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11J7939

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.780
25+
$1.460
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
-
67W0699

RoHS

Date/Lot Code

Each
1+
$12.180
10+
$7.260
25+
$6.880
50+
$6.560
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
60.96mm
12.7mm
35.56mm
-
-
135ohm
28B Series
19X1435

RoHS

Date/Lot Code

Each
10+
$0.375
25+
$0.338
50+
$0.301
100+
$0.264
500+
$0.231
More Pricing...
Min: 10 / Mult: 10
2.5mm
1.2mm
1mm
-
300MHz
-
B-20 Series
19X1661

RoHS

Date/Lot Code

Each
10+
$1.110
25+
$1.030
50+
$0.953
100+
$0.879
500+
$0.793
More Pricing...
Min: 10 / Mult: 10
18mm
6mm
10mm
-
300MHz
-
ESD-R Series
19X1431

RoHS

Date/Lot Code

Each
10+
$0.208
25+
$0.194
50+
$0.181
100+
$0.167
500+
$0.152
More Pricing...
Min: 10 / Mult: 10
2.8mm
3mm
1.3mm
-
100MHz
-
B-20 Series
07X1781

RoHS

Date/Lot Code

Each
1+
$46.810
5+
$41.700
10+
$36.590
25+
$31.490
Min: 1 / Mult: 1
104.8mm
15mm
65.8mm
-
-
-
B64290L0084 Series
53M6927

RoHS

Date/Lot Code

Each
10+
$0.631
25+
$0.548
50+
$0.490
100+
$0.437
500+
$0.327
Min: 10 / Mult: 10
6.3mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
78AC6177

RoHS

Each
1+
$52.620
5+
$43.300
10+
$36.200
25+
$35.020
50+
$34.140
More Pricing...
Min: 1 / Mult: 1
59mm
21mm
34mm
-
10MHz
-
ESD-R-SR Series
52Y1591

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.250
25+
$1.030
50+
$0.891
100+
$0.787
More Pricing...
Min: 1 / Mult: 1
6mm
30mm
-
-
-
-
-
52Y1599

RoHS

Each
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
-
50.8mm
9.45mm
-
-
-
-
02AC3430

RoHS

Date/Lot Code

Each
10+
$0.516
25+
$0.463
50+
$0.410
100+
$0.358
500+
$0.270
More Pricing...
Min: 10 / Mult: 10
13.6mm
5mm
7.5mm
-
-
-
B64290L0044 Series
02AC3442

RoHS

Date/Lot Code

Each
10+
$0.751
25+
$0.651
50+
$0.581
100+
$0.517
500+
$0.419
Min: 10 / Mult: 10
6.3mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
52Y1600

RoHS

Date/Lot Code

Each
1+
$0.892
10+
$0.892
25+
$0.892
50+
$0.892
100+
$0.892
More Pricing...
Min: 1 / Mult: 1
9.45mm
38.1mm
-
-
200kHz
-
-
31AC3144

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.950
25+
$1.780
50+
$1.630
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
7.25mm
-
-
215ohm
-
52M1725

RoHS

Date/Lot Code

Each
1+
$0.195
10+
$0.195
25+
$0.195
50+
$0.195
100+
$0.179
More Pricing...
Min: 1 / Mult: 1
5.1mm
11.1mm
1.45mm
-
-
-
-
78AC6156

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$6.230
25+
$5.990
50+
$5.780
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
29mm
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
78AC6162

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$6.250
25+
$6.020
50+
$5.790
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
42mm
17mm
16.7mm
-
10MHz
-
ESD-R-H Series
02AC3427

RoHS

Date/Lot Code

Each
10+
$0.444
25+
$0.385
50+
$0.345
100+
$0.309
500+
$0.234
Min: 10 / Mult: 10
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
78AC6153

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.450
25+
$1.340
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
15mm
9mm
5mm
-
300MHz
-
ESD-R-H Series
78AC6170

RoHS

Date/Lot Code

Each
1+
$26.970
10+
$17.670
25+
$17.110
50+
$16.410
100+
$16.030
Min: 1 / Mult: 1
48.5mm
16mm
26mm
-
10MHz
-
ESD-R-SR Series
69AH6817

RoHS

Date/Lot Code

Each
10+
$0.591
25+
$0.513
50+
$0.460
100+
$0.410
500+
$0.317
Min: 10 / Mult: 10
6.5mm
2.5mm
3.8mm
-
-
-
B64290P0037 Series
66AH2666

RoHS

Each
1+
$1.160
10+
$1.120
25+
$1.110
50+
$1.060
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
4mm
5mm
2mm
-
-
45ohm
WE-SAFB Series
81AH9726

RoHS

Date/Lot Code

Each
1+
$11.580
10+
$11.400
25+
$10.640
50+
$10.470
100+
$10.400
More Pricing...
Min: 1 / Mult: 1
26mm
28.5mm
15.5mm
-
-
190ohm
WE-AEFA Series
68AH9900

RoHS

Date/Lot Code

Each
1+
$16.440
10+
$10.250
25+
$9.750
50+
$9.440
100+
$9.120
Min: 1 / Mult: 1
47mm
15mm
27mm
-
300MHz
-
ESD-R Series
81AH9722

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$6.860
25+
$6.430
50+
$6.220
100+
$6.010
Min: 1 / Mult: 1
12mm
45mm
6.1mm
-
-
370ohm
WE-AEFA Series
251-275 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK