Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T6943

RoHS

Each
1+
$2.840
10+
$2.800
25+
$2.760
50+
$2.710
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
21.2mm
6mm
12.7mm
-
-
170ohm
WE-TOF Series
24WX872

RoHS

Date/Lot Code

Each
1+
$0.284
Min: 10 / Mult: 10
9.5mm
10.4mm
4.75mm
-
-
80ohm
-
32T8544

RoHS

Each
1+
$10.530
10+
$10.350
25+
$10.260
50+
$10.180
100+
$9.830
More Pricing...
Min: 1 / Mult: 1
18.62mm
28.5mm
10.2mm
-
-
60ohm
WE-AFB Series
08P2304

RoHS

Each
1+
$1.450
10+
$1.440
25+
$1.440
50+
$1.380
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
12mm
20mm
5.6mm
-
-
382ohm
WE-AFB Series
08P2318

RoHS

Each
1+
$6.340
10+
$6.200
25+
$6.080
50+
$5.950
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
88H1897

RoHS

Each
1+
$0.126
10+
$0.126
25+
$0.126
50+
$0.126
100+
$0.126
More Pricing...
Min: 1 / Mult: 1
2.85mm
10.45mm
1.65mm
-
50MHz
67ohm
-
67W0697

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.810
25+
$3.370
50+
$3.200
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
25.91mm
28.58mm
12.83mm
-
-
276ohm
28B Series
70W1676

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.983
25+
$0.862
50+
$0.780
100+
$0.690
More Pricing...
Min: 1 / Mult: 1
9.5mm
19.05mm
5.1mm
200kHz
30MHz
-
-
70W1677

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$3.470
25+
$2.880
50+
$2.760
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200kHz
30MHz
-
-
67W0687

RoHS

Date/Lot Code

Each
10+
$0.320
25+
$0.283
50+
$0.278
100+
$0.273
500+
$0.208
More Pricing...
Min: 10 / Mult: 10
6.78mm
14.22mm
3.99mm
-
-
138ohm
28B Series
67W0698

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$3.150
25+
$2.840
50+
$2.630
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
36mm
12.7mm
23mm
-
-
115ohm
28B Series
62AC1048

RoHS

Each
1+
$1.690
10+
$1.630
25+
$1.620
50+
$1.600
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
16mm
28mm
9mm
-
-
217ohm
WE-AFB Series
02AC3432

RoHS

Date/Lot Code

Each
10+
$0.747
25+
$0.647
50+
$0.579
100+
$0.515
500+
$0.416
More Pricing...
Min: 10 / Mult: 10
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
02AC3437

RoHS

Date/Lot Code

Each
1+
$9.780
10+
$6.750
25+
$5.830
50+
$5.590
100+
$5.360
Min: 1 / Mult: 1
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
85AH8215

RoHS

Date/Lot Code

Each
1+
$7.330
10+
$7.030
25+
$6.800
50+
$6.560
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
16mm
28mm
9mm
-
-
205ohm
WE-AEFA Series
81AH9641

RoHS

Each
1+
$2.420
10+
$2.210
25+
$2.120
50+
$2.020
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
21mm
12mm
13mm
-
-
88ohm
WE-TOF Series
92AH7043

RoHS

Each
1+
$2.790
10+
$2.760
25+
$2.750
50+
$2.720
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
10mm
3.7mm
5mm
-
-
136ohm
WE-TOF Series
28AH8284

RoHS

Each
1+
$6.500
10+
$5.690
25+
$5.200
50+
$4.910
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
28mm
20mm
16mm
-
-
125ohm
WE-TEFA Series
66AH2663

RoHS

Each
1+
$1.150
10+
$1.110
25+
$1.100
50+
$1.050
100+
$0.987
More Pricing...
Min: 1 / Mult: 1
3.5mm
6mm
1.2mm
-
-
125ohm
WE-SAFB Series
81AH9639

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.290
25+
$2.130
50+
$1.960
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
-
-
220ohm
WE-AFB Series
69AH6807

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$5.200
25+
$4.450
50+
$3.910
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
43.6mm
12.5mm
26.2mm
-
-
-
B64290L0022 Series
92AH4013

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.560
25+
$1.340
50+
$1.200
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
23.3mm
6.35mm
13.7mm
-
-
-
B64290L0638 Series
81AH9638

RoHS

Each
1+
$4.790
10+
$4.280
25+
$4.200
50+
$3.640
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
-
-
278ohm
WE-AFB Series
24WX869

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$2.810
25+
$2.600
50+
$2.390
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
17.45mm
28.55mm
9.53mm
-
-
200ohm
-
53M6926

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.630
25+
$1.460
50+
$1.320
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
126-150 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK