Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC1047

RoHS

Each
1+
$0.875
10+
$0.841
25+
$0.816
50+
$0.791
100+
$0.741
More Pricing...
Min: 1 / Mult: 1
6.35mm
15.88mm
3.18mm
-
-
136ohm
WE-SAFB Series
92AH7043

RoHS

Each
1+
$2.580
10+
$2.560
25+
$2.550
50+
$2.530
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
10mm
3.7mm
5mm
-
-
136ohm
WE-TOF Series
24AJ3834

RoHS

Date/Lot Code

Each
10+
$0.362
25+
$0.352
50+
$0.343
100+
$0.332
500+
$0.262
More Pricing...
Min: 10 / Mult: 10
7.52mm
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
24AM0699

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.130
25+
$0.994
50+
$0.905
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
100MHz
1GHz
136ohm
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK